RP0402BRD071KL

YAGEO
603-RP0402BRD071KL

RP0402BRD071KL

Mfr.:

Description:
Thin Film Resistors - SMD 1/16 Wat 1K Ohm 0.1% 0402 AEC-Q200

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,918

Stock:

2,918
Can Ship Immediately

On Order:

10,000
Expected 09-Oct-23

Factory Lead-Time:

26
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.41 $0.41
$0.307 $3.07
$0.129 $12.90
$0.072 $72.00
$0.068 $170.00
Full Reel (Order in multiples of 10000)
$0.058 $580.00
$0.056 $1,120.00
$0.055 $2,750.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
YAGEO
Product Category: Thin Film Resistors - SMD
RoHS:  Details
RP
1 kOhms
0.1 %
62.5 mW (1/16 W)
0402
1005
25 PPM / C
- 55 C
+ 155 C
AEC-Q200
50 V
Reel
Cut Tape
MouseReel
Application: Automotive, Industrial
Brand: YAGEO
Features: High Reliability
Height: 0.3 mm
Length: 1 mm
Mounting Style: PCB Mount
Product: Thin Film Resistors SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: Thin Film Chip Resistor Automotive Grade
Width: 0.5 mm
This functionality requires JavaScript to be enabled.
USHTS:
8533210030
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

AT & RP AEC-Q200 Thin Film Resistors

YAGEO AT and RP AEC-Q200 Thin Film Resistors are high precision and high stability chip resistors made by thin film processes. These resistors offer superior resistance against the sulfur-containing atmosphere and are rated Moisture Sensitivity Level (MSL) 1. The resistors are constructed from a high-grade ceramic body, and internal metal electrodes are added at each end connected by a resistive layer. This resistive layer is trimmed to its nominal value, and on both ends, a contact is made, which guarantees optimum solderability. YAGEO AEC-Q200 Qualified Thin Film Chip Resistors feature high component and equipment reliability, halogen-free epoxy, and are lead-free without RoHS exemption. The VT series resistors are high voltage with a maximum operating voltage of up to 700V. Applications include automotive electronics, industrial and medical equipment, test and measuring equipment, and telecommunications.

Image Description
Vishay TNPW040249K9DEED
TNPW0402 49K9 0.5% T-9 ET7 e3
YAGEO RP0402DRE0710KL
1/16 Wa 10K Ohm 1.1% 0402 AEC-Q200
YAGEO RP0402BRD072KL
1/16 Wat 2K Ohm 0.1% 0402 AEC-Q200
Wurth Elektronik 74438367068
WE-MAPI 6.8 uH 4.3A 48.3mOhms AEC-Q200
Bourns SRF7035A-102Y
CMC,7x6x3.5mm,600OMin,3A,Shd,SMD AEC-Q
Texas Instruments TLV3602QDGKRQ1
CUI Inc. PDSE1-S24-S12-M-TR
dc-dc isolated 1.5kv, 1 W, 21.6-26.4 Vdc input, 12 Vdc, 0.084 A, single unreg output, SMT, T&R
Molex 43650-0200
R/A HEADER 2 POS TIN SINGLE ROW
Coilcraft MSS1038-124KLC
120uH Shld 10% 1.25A 380mOhms
YAGEO RP0402BRE0710KL
1/16 Wa 10K Ohm 0.1% 0402 AEC-Q200