RC1206JR-076K8L

YAGEO
603-RC1206JR-076K8L

RC1206JR-076K8L

Mfr.:

Description:
Thick Film Resistors 6.8 kOhms 250 mW 1206 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 38,429

Stock:

38,429 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.10 $0.10
$0.022 $0.22
$0.013 $1.30
$0.01 $10.00
Full Reel (Order in multiples of 5000)
$0.005 $25.00
$0.004 $100.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
YAGEO
Product Category: Thick Film Resistors
RoHS:  Details
RC
6.8 kOhms
250 mW (1/4 W)
5 %
100 PPM / C
- 55 C
+ 155 C
200 V
1206
3216
High Reliability
-
Reel
Cut Tape
MouseReel
Brand: YAGEO
Height: 0.55 mm
Length: 3.1 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Type: General Purpose
Width: 1.6 mm
Unit Weight: 0.000571 oz
USHTS:
8533210030
CNHTS:
8533211000
TARIC:
8533210000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

Thick Film RC & RE Series Precision Resistors

YAGEO Thick Film RC and RE Series Precision Resistors offer a 20mW to 2W power range and come in various case sizes ranging from 0075 to 2512. The RC and RE series consist of ultra-precision chip resistors with lead-free terminations made by a thick film process. These resistors feature high component and equipment reliability and halogen-free epoxy. The construction includes a high-grade ceramic body with internal metal electrodes added at each end and connected by a resistive layer. YAGEO RC series resistors are suitable for all general-purpose applications, while the RE series is ideal for printer equipment, converters, and consumer applications.

Thick Film Chip Resistors

YAGEO Thick Film Chip Resistors offer a wide variety of solutions, including automotive, industrial, alternative energy, and consumer electronics. Available in case sizes from 0075 to 2512, these resistors are designed with a highly reliable electrode construction. YAGEO Thick Film Chip Resistors are also compatible with all soldering processes and are highly stable in auto-placement surface-mounting applications.

Image Description
YAGEO RC1206JR-07100RL
Thick Film Resistors - SMD 100 Ohms 250 mW 1206 5%
YAGEO RC1206JR-071K8L
Thick Film Resistors - SMD 1.8 kOhms 250 mW 1206 5%
YAGEO RC1206JR-07100KL
Thick Film Resistors - SMD 100 kOhms 250 mW 1206 5%
YAGEO RC1206JR-0710KL
Thick Film Resistors - SMD 10 kOhms 250 mW 1206 5%
YAGEO RC1206JR-071KL
Thick Film Resistors - SMD 1 kOhms 250 mW 1206 5%
YAGEO RC1206JR-07220RL
Thick Film Resistors - SMD 220 Ohms 250 mW 1206 5%
YAGEO RC1206JR-072K2L
Thick Film Resistors - SMD 2.2 kOhms 250 mW 1206 5%
YAGEO RC1206JR-0733KL
Thick Film Resistors - SMD 33 kOhms 250 mW 1206 5%
YAGEO RC1206JR-07470RL
Thick Film Resistors - SMD 470 Ohms 250 mW 1206 5%
YAGEO RC1206JR-07270KL
Thick Film Resistors - SMD 270 kOhms 250 mW 1206 5%