RC1206FR-07100RL

YAGEO Logo
603-RC1206FR-07100RL

RC1206FR-07100RL

Mfr.:

Description:
Thick Film Resistors - SMD 100 Ohms 250 mW 1206 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 75,278

Stock:

75,278
Can Ship Immediately

On Order:

725,000
Expected 02-Aug-22
546,234
Expected 16-Aug-22

Factory Lead-Time:

21
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.10 $0.10
10 $0.052 $0.52
100 $0.022 $2.20
1,000 $0.01 $10.00
2,500 $0.009 $22.50
Full Reel (Order in multiples of 5000)
5,000 $0.006 $30.00
10,000 $0.005 $50.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
YAGEO
Thick Film Resistors - SMD
RoHS:  Details
RC
100 Ohms
250 mW (1/4 W)
1 %
100 PPM / C
- 55 C
+ 155 C
200 V
1206
3216
High Reliability
-
Reel
Cut Tape
MouseReel
Brand: YAGEO
Height: 0.55 mm
Length: 3.1 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Type: General Purpose
Width: 1.6 mm
Unit Weight: 0.000571 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99
Image Description
YAGEO RC0603FR-071KL Also Bought Image
Thick Film Resistors - SMD 1 kOhms 100mW 0603 1%
YAGEO RC0603FR-07100KL Also Bought Image
Thick Film Resistors - SMD 100 kOhms 100mW 0603 1%
YAGEO RC1206FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 250 mW 1206 1%
YAGEO RC1206FR-07100KL Also Bought Image
Thick Film Resistors - SMD 100 kOhms 250 mW 1206 1%
YAGEO RC1206JR-070RL Also Bought Image
Thick Film Resistors - SMD 0 Ohms 250 mW 1206 5%
YAGEO RC0603FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
YAGEO RC0603JR-070RL Also Bought Image
Thick Film Resistors - SMD 0 Ohms 100 mW 0603 5%
YAGEO RC0603FR-07100RL Also Bought Image
Thick Film Resistors - SMD 100 Ohms 100mW 0603 1%
YAGEO RC1206FR-0710RL Also Bought Image
Thick Film Resistors - SMD 10 Ohms 250 mW 1206 1%
YAGEO RC1206FR-071KL Also Bought Image
Thick Film Resistors - SMD 1K OHM 1%