RC0805FR-0747KL

Images are for reference only
See Product Specifications
See Product Specifications
603-RC0805FR-0747KL
RC0805FR-0747KL
RC0805FR-0747KL
Mfr.:
YAGEO
Description:
Thick Film Resistors - SMD 47 kOhms 125 mW 0805 1%
Thick Film Resistors - SMD 47 kOhms 125 mW 0805 1%
Datasheet:
In Stock: 454,010
-
Stock:
-
454,010 Can Ship Immediately
-
Factory Lead-Time:
-
18 Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
$0.10 | $0.10 | |
$0.024 | $0.24 | |
$0.012 | $1.20 | |
$0.007 | $7.00 | |
Full Reel (Order in multiples of 5000) | ||
$0.004 | $20.00 | |
$0.003 | $75.00 |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- USHTS:
- 8533210030
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99