RC0805FR-071KL

YAGEO
603-RC0805FR-071KL

RC0805FR-071KL

Mfr.:

Description:
Thick Film Resistors - SMD 1 kOhms 125 mW 0805 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 814,473

Stock:

814,473
Can Ship Immediately

On Order:

897,800
Expected 06-Jul-23

Factory Lead-Time:

19
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.10 $0.10
$0.029 $0.29
$0.012 $1.20
$0.006 $6.00
$0.005 $12.50
Full Reel (Order in multiples of 5000)
$0.003 $15.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
YAGEO
Product Category: Thick Film Resistors - SMD
RoHS:  Details
RC
1 kOhms
125 mW (1/8 W)
1 %
100 PPM / C
- 55 C
+ 155 C
150 V
0805
2012
High Reliability
-
Reel
Cut Tape
MouseReel
Brand: YAGEO
Height: 0.5 mm
Length: 2 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Type: General Purpose
Width: 1.25 mm
Unit Weight: 0.000194 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99

Thick Film RC & RE Series Precision Resistors

YAGEO Thick Film RC and RE Series Precision Resistors offer a 20mW to 2W power range and come in various case sizes ranging from 0075 to 2512. The RC and RE series consist of ultra-precision chip resistors with lead-free terminations made by a thick film process. These resistors feature high component and equipment reliability and halogen-free epoxy. The construction includes a high-grade ceramic body with internal metal electrodes added at each end and connected by a resistive layer. YAGEO RC series resistors are suitable for all general-purpose applications, while the RE series is ideal for printer equipment, converters, and consumer applications.

Image Description
YAGEO RC0805FR-0710KL
Thick Film Resistors - SMD 10 kOhms 125 mW 0805 1%
YAGEO RC0603FR-0710KL
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
YAGEO RC0805FR-07100KL
Thick Film Resistors - SMD 100 kOhms 125 mW 0805 1%
YAGEO RC0805FR-074K7L
Thick Film Resistors - SMD 4.7 kOhms 125 mW 0805 1%
YAGEO RC0805FR-07100RL
Thick Film Resistors - SMD 100 Ohms 125 mW 0805 1%
YAGEO RC0805JR-070RL
Thick Film Resistors - SMD 0 Ohms 125 mW 0805 5%
YAGEO RC0805FR-071ML
Thick Film Resistors - SMD 1 MOhms 125 mW 0805 1%
YAGEO RC0805FR-072K2L
Thick Film Resistors - SMD 2.2 kOhms 125 mW 0805 1%
YAGEO RC0805FR-072KL
Thick Film Resistors - SMD 2 kOhms 125 mW 0805 1%
YAGEO RC0805FR-07470RL
Thick Film Resistors - SMD 470 Ohms 125 mW 0805 1%