RC0805FR-0710KL


Images are for reference only
See Product Specifications
See Product Specifications
603-RC0805FR-0710KL
RC0805FR-0710KL
RC0805FR-0710KL
Mfr.:
YAGEO
Description:
Thick Film Resistors - SMD 10 kOhms 125 mW 0805 1%
Thick Film Resistors - SMD 10 kOhms 125 mW 0805 1%
Datasheet:
In Stock: 3,384,717
-
Stock:
-
3,384,717Can Ship Immediately
-
On Order:
-
4,775,000Expected 04-Oct-223,579,936Expected 18-Oct-22
-
Factory Lead-Time:
-
21Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
1 | $0.10 | $0.10 |
10 | $0.034 | $0.34 |
100 | $0.014 | $1.40 |
1,000 | $0.007 | $7.00 |
2,500 | $0.006 | $15.00 |
Full Reel (Order in multiples of 5000) | ||
5,000 | $0.004 | $20.00 |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- USHTS:
- 8533210030
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 85332101
- BRHTS:
- 85332120
- ECCN:
- EAR99