RC0603FR-0710KL

YAGEO Logo
603-RC0603FR-0710KL

RC0603FR-0710KL

Mfr.:

Description:
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 19,089,874

Stock:

19,089,874 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.10 $0.10
10 $0.02 $0.20
100 $0.009 $0.90
1,000 $0.005 $5.00
2,500 $0.004 $10.00
Full Reel (Order in multiples of 5000)
5,000 $0.003 $15.00
10,000 $0.002 $20.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
YAGEO
Product Category: Thick Film Resistors - SMD
RoHS:  Details
RC
10 kOhms
100 mW (1/10 W)
1 %
100 PPM / C
- 55 C
+ 155 C
75 V
0603
1608
High Reliability
-
Reel
Cut Tape
MouseReel
Brand: YAGEO
Height: 0.45 mm
Length: 1.6 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Type: General Purpose
Width: 0.8 mm
Part # Aliases: RC0603FR-0710K0L
Unit Weight: 0.000071 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99

Thick Film RE Precision Resistors

YAGEO Thick Film RE Precision Resistors offer a 50mW to 250mW power range and come in five sizes: 0201, 0402, 0603, 0805, or 1206. The RE series consists of ultra-precision chip resistors with lead-free terminations made by a thick film process. These resistors feature high component and equipment reliability and halogen-free epoxy. The construction includes a high-grade ceramic body with internal metal electrodes added at each end and connected by a resistive layer. YAGEO Thick Film RE Precision Resistors are suitable for converters, printer equipment, server boards, and consumer applications.

Image Description
YAGEO RC0603FR-071KL Also Bought Image
Thick Film Resistors - SMD 1 kOhms 100mW 0603 1%
YAGEO RC0603JR-070RL Also Bought Image
Thick Film Resistors - SMD 0 Ohms 100 mW 0603 5%
YAGEO RC0603FR-07100KL Also Bought Image
Thick Film Resistors - SMD 100 kOhms 100mW 0603 1%
YAGEO RC0603FR-07100RL Also Bought Image
Thick Film Resistors - SMD 100 Ohms 100mW 0603 1%
YAGEO RC0603FR-074K7L Also Bought Image
Thick Film Resistors - SMD 4.7 kOhms 100mW 0603 1%
YAGEO RC0603FR-071ML Also Bought Image
Thick Film Resistors - SMD 1 MOhms 100mW 0603 1%
YAGEO RC0603FR-070RL Also Bought Image
Thick Film Resistors - SMD 0 Ohms 100mW 0603 1%
YAGEO RC0603FR-072K2L Also Bought Image
Thick Film Resistors - SMD 2.2 kOhms 100mW 0603 1%
YAGEO RC0603FR-0747KL Also Bought Image
Thick Film Resistors - SMD 47 kOhms 100mW 0603 1%
YAGEO RC0603FR-07470RL Also Bought Image
Thick Film Resistors - SMD 470 Ohms 100mW 0603 1%