RC0603FR-070RL

YAGEO
603-RC0603FR-070RL

RC0603FR-070RL

Mfr.:

Description:
Thick Film Resistors - SMD 0 Ohms 100mW 0603 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,245,926

Stock:

2,245,926 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.10 $0.10
$0.01 $0.10
$0.005 $0.50
$0.004 $4.00
Full Reel (Order in multiples of 5000)
$0.003 $15.00
$0.002 $50.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.11
Min:
1
Product Attribute Attribute Value
YAGEO
Product Category: Thick Film Resistors - SMD
RoHS:  Details
RC
0 Ohms
100 mW (1/10 W)
1 %
- 55 C
+ 155 C
75 V
0603
1608
General Purpose
Zero Ohm Jumpers
Reel
Cut Tape
MouseReel
Brand: YAGEO
Height: 0.45 mm
Length: 1.6 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors Zero-Ohm
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Width: 0.8 mm
Unit Weight: 0.000071 oz
USHTS:
8533210030
CNHTS:
8533211000
TARIC:
8533210000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

Thick Film RC & RE Series Precision Resistors

YAGEO Thick Film RC and RE Series Precision Resistors offer a 20mW to 2W power range and come in various case sizes ranging from 0075 to 2512. The RC and RE series consist of ultra-precision chip resistors with lead-free terminations made by a thick film process. These resistors feature high component and equipment reliability and halogen-free epoxy. The construction includes a high-grade ceramic body with internal metal electrodes added at each end and connected by a resistive layer. YAGEO RC series resistors are suitable for all general-purpose applications, while the RE series is ideal for printer equipment, converters, and consumer applications.

Thick Film Chip Resistors

YAGEO Thick Film Chip Resistors offer a wide variety of solutions, including automotive, industrial, alternative energy, and consumer electronics. Available in case sizes from 0075 to 2512, these resistors are designed with a highly reliable electrode construction. YAGEO Thick Film Chip Resistors are also compatible with all soldering processes and are highly stable in auto-placement surface-mounting applications.

Image Description
YAGEO RC0603FR-0710KL
10 kOhms 100mW 0603 1%
YAGEO RC0603FR-071KL
1 kOhms 100mW 0603 1%
YAGEO RC0603FR-07100KL
100 kOhms 100mW 0603 1%
YAGEO RC0603FR-07100RL
100 Ohms 100mW 0603 1%
YAGEO RC0603FR-074K7L
4.7 kOhms 100mW 0603 1%
YAGEO RC0402FR-070RL
0 Ohms 62.5mW 0402 1%
YAGEO RC0603FR-071ML
1 MOhms 100mW 0603 1%
YAGEO RC0603FR-072K2L
2.2 kOhms 100mW 0603 1%
YAGEO RC0603FR-0710RL
10 Ohms 100mW 0603 1%
YAGEO RC0603FR-0747KL
47 kOhms 100mW 0603 1%