RC0402FR-07510RL

YAGEO Logo
603-RC0402FR-07510RL

RC0402FR-07510RL

Mfr.:

Description:
Thick Film Resistors - SMD 510 Ohms 62.5mW 0402 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 895,714

Stock:

895,714 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.10 $0.10
10 $0.012 $0.12
100 $0.005 $0.50
1,000 $0.003 $3.00
2,500 $0.002 $5.00
Full Reel (Order in multiples of 10000)
10,000 $0.001 $10.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
YAGEO
Product Category: Thick Film Resistors - SMD
RoHS:  Details
RC
510 Ohms
62.5 mW (1/16 W)
1 %
100 PPM / C
- 55 C
+ 155 C
50 V
0402
1005
High Reliability
-
Reel
Cut Tape
MouseReel
Brand: YAGEO
Height: 0.35 mm
Length: 1 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Type: General Purpose
Width: 0.5 mm
Unit Weight: 0.000023 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99

Thick Film RE Precision Resistors

YAGEO Thick Film RE Precision Resistors offer a 50mW to 250mW power range and come in five sizes: 0201, 0402, 0603, 0805, or 1206. The RE series consists of ultra-precision chip resistors with lead-free terminations made by a thick film process. These resistors feature high component and equipment reliability and halogen-free epoxy. The construction includes a high-grade ceramic body with internal metal electrodes added at each end and connected by a resistive layer. YAGEO Thick Film RE Precision Resistors are suitable for converters, printer equipment, server boards, and consumer applications.

Image Description
YAGEO RC0402FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 62.5mW 0402 1%
YAGEO RC0402FR-071KL Also Bought Image
Thick Film Resistors - SMD 1 kOhms 62.5mW 0402 1%
YAGEO RC0402FR-07100KL Also Bought Image
Thick Film Resistors - SMD 100 kOhms 62.5mW 0402 1%
YAGEO RC0402FR-07100RL Also Bought Image
Thick Film Resistors - SMD 100 Ohms 62.5mW 0402 1%
YAGEO RC0402FR-0747KL Also Bought Image
Thick Film Resistors - SMD 47 kOhms 62.5mW 0402 1%
YAGEO RC0402FR-074K7L Also Bought Image
Thick Film Resistors - SMD 4.7 kOhms 62.5mW 0402 1%
YAGEO RC0402FR-070RL Also Bought Image
Thick Film Resistors - SMD 0 Ohms 62.5mW 0402 1%
YAGEO RC0402FR-0733RL Also Bought Image
Thick Film Resistors - SMD 33 Ohms 62.5mW 0402 1%
YAGEO RC0402FR-0720KL Also Bought Image
Thick Film Resistors - SMD 20 kOhms 62.5mW 0402 1%
YAGEO RC0402FR-075K1L Also Bought Image
Thick Film Resistors - SMD 5.1 kOhms 62.5mW 0402 1%