RC0402FR-07115RL

YAGEO Logo
603-RC0402FR-07115RL

RC0402FR-07115RL

Mfr.:

Description:
Thick Film Resistors - SMD 115 Ohms 62.5 mW 0402 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,045

Stock:

2,045
Can Ship Immediately

On Order:

30,000
Expected 18-Nov-22

Factory Lead-Time:

22
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.10 $0.10
10 $0.012 $0.12
100 $0.004 $0.40
Full Reel (Order in multiples of 10000)
10,000 $0.003 $30.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
YAGEO
Thick Film Resistors - SMD
RoHS:  Details
RC
115 Ohms
62.5 mW (1/16 W)
1 %
100 PPM / C
- 55 C
+ 155 C
50 V
0402
1005
High Reliability
-
Reel
Cut Tape
MouseReel
Brand: YAGEO
Height: 0.35 mm
Length: 1 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Type: General Purpose
Width: 0.5 mm
Unit Weight: 0.000023 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99
Image Description
YAGEO RC0402FR-07348RL Also Bought Image
Thick Film Resistors - SMD 348 Ohms 62.5 mW 0402 1%
YAGEO RC0402FR-07118RL Also Bought Image
Thick Film Resistors - SMD 118 Ohms 62.5 mW 0402 1%
YAGEO RC0402FR-07121KL Also Bought Image
Thick Film Resistors - SMD 121 kOhms 62.5mW 0402 1%
YAGEO RC0402FR-07121RL Also Bought Image
Thick Film Resistors - SMD 121 Ohms 62.5mW 0402 1%
YAGEO RC0402FR-07154RL Also Bought Image
Thick Film Resistors - SMD 154 Ohms 62.5 mW 0402 1%
YAGEO RC0402FR-07158RL Also Bought Image
Thick Film Resistors - SMD 158 Ohms 62.5 mW 0402 1%
YAGEO RC0402FR-0715R8L Also Bought Image
Thick Film Resistors - SMD 15.8Ohms 1/16W 0402 1%
YAGEO RC0402FR-0717R4L Also Bought Image
Thick Film Resistors - SMD 17.4 Ohms 62.5 mW 0402 1%
YAGEO RC0402FR-071K91L Also Bought Image
Thick Film Resistors - SMD 1.91 kOhms 62.5 mW 0402 1%
YAGEO RC0402FR-07249RL Also Bought Image
Thick Film Resistors - SMD 249 Ohms 62.5mW 0402 1%