RC0201FR-07510KL

YAGEO
603-RC0201FR-07510KL

RC0201FR-07510KL

Mfr.:

Description:
Thick Film Resistors - SMD 510 kOhms 50 mW 0201 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 70,553

Stock:

70,553 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.10 $0.10
$0.016 $0.16
$0.008 $0.80
$0.005 $5.00
$0.004 $10.00
Full Reel (Order in multiples of 10000)
$0.003 $30.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
YAGEO
Product Category: Thick Film Resistors - SMD
RoHS:  Details
RC
510 kOhms
50 mW (1/20 W)
1 %
200 PPM / C
- 55 C
+ 125 C
25 V
0201
0603
High Reliability
-
Reel
Cut Tape
MouseReel
Brand: YAGEO
Height: 0.23 mm
Length: 0.6 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Type: General Purpose
Width: 0.3 mm
Unit Weight: 0.000006 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

Thick Film RC & RE Series Precision Resistors

YAGEO Thick Film RC and RE Series Precision Resistors offer a 20mW to 2W power range and come in various case sizes ranging from 0075 to 2512. The RC and RE series consist of ultra-precision chip resistors with lead-free terminations made by a thick film process. These resistors feature high component and equipment reliability and halogen-free epoxy. The construction includes a high-grade ceramic body with internal metal electrodes added at each end and connected by a resistive layer. YAGEO RC series resistors are suitable for all general-purpose applications, while the RE series is ideal for printer equipment, converters, and consumer applications.

Image Description
YAGEO RC0402FR-071KL
Thick Film Resistors - SMD 1 kOhms 62.5mW 0402 1%
YAGEO RC0201FR-07100KL
Thick Film Resistors - SMD 100 kOhms 50mW 0201 1%
YAGEO RC0201FR-0710KL
Thick Film Resistors - SMD 10 kOhms 50mW 0201 1%
YAGEO RC0201FR-071KL
Thick Film Resistors - SMD 1 kOhms 50mW 0201 1%
YAGEO RC0201FR-0747KL
Thick Film Resistors - SMD 47 kOhms 50mW 0201 1%
YAGEO RC0201FR-07180KL
Thick Film Resistors - SMD 180 kOhms 50 mW 0201 1%
YAGEO RC0201FR-07200RL
Thick Film Resistors - SMD 200 Ohms 50mW 0201 1%
YAGEO RC0201FR-071K3L
Thick Film Resistors - SMD 1.3 kOhms 50 mW 0201 1%
YAGEO RC0201FR-07390KL
Thick Film Resistors - SMD 390 kOhms 50 mW 0201 1%
YAGEO RC0201FR-07160RL
Thick Film Resistors - SMD 160 Ohms 50 mW 0201 1%