MFR-25FTE52-2R2

YAGEO Logo
603-MFR-25FTE52-2R2

MFR-25FTE52-2R2

Mfr.:

Description:
Metal Film Resistors - Through Hole 2.2 OHM 1/4W 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8,987

Stock:

8,987 Can Ship Immediately

Factory Lead-Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.18 $0.18
10 $0.127 $1.27
25 $0.11 $2.75
100 $0.05 $5.00
250 $0.039 $9.75
500 $0.036 $18.00
1,000 $0.025 $25.00
Full Ammo Pack (Order in multiples of 5000)
5,000 $0.02 $100.00
Product Attribute Attribute Value
YAGEO
Product Category: Metal Film Resistors - Through Hole
RoHS:  Details
MFR
2.2 Ohms
250 mW (1/4 W)
1 %
50 PPM / C
- 55 C
+ 155 C
250 V
2.4 mm
6.3 mm
Axial
Ammo Pack
Metal Film Resistors General Purpose
Power Resistor
Brand: YAGEO
Features: -
Height: -
Lead Diameter: 0.6 mm
Lead Spacing: -
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Metal Film
Width: 6.3 mm
Unit Weight: 0.009161 oz
This functionality requires JavaScript to be enabled.
USHTS:
8533210090
CNHTS:
8533219000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332110
ECCN:
EAR99

MFR Series Metal Film Resistors

YAGEO MFR Series Metal Film Resistors feature a power rating range of 1/6W to 3W and a resistance tolerance range of ±0.5% to ±5%. These resistors are manufactured using a vacuum sputtering system to deposit multiple layers of mixed metal alloys and passivated materials onto a carefully treated high-grade ceramic substrate. After a helical groove has been cut in the resistive layer, tinned connecting leads of electrolytic copper are welded to the end-caps. YAGEO MFR Metal Film Resistors are coated with layers of blue lacquer.

Image Description
onsemi 1N4148 Also Bought Image
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
YAGEO MFR-25FBF52-10K Also Bought Image
Metal Film Resistors - Through Hole 10K OHM 1/4W 1%
Vishay BZX55B12-TAP Also Bought Image
Zener Diodes 12 Volt 0.5W 2%
YAGEO MFR-25FBF52-1R Also Bought Image
Metal Film Resistors - Through Hole 1 OHM 1/4W 1%
YAGEO MFR-25FTE52-100K Also Bought Image
Metal Film Resistors - Through Hole 100K OHM 1/4W 1%
YAGEO MFR-25FTE52-1K5 Also Bought Image
Metal Film Resistors - Through Hole 1.5K OHM 1/4W 1%
YAGEO MFR-25FBF52-12K Also Bought Image
Metal Film Resistors - Through Hole 12K OHM 1/4W 1%
YAGEO MFR-25FRF52-220R Also Bought Image
Metal Film Resistors - Through Hole 220 OHM 1/4W 1%
Vishay T93YA502JT20 Also Bought Image
Trimmer Resistors - Through Hole 3/8" SQ 5Kohms 5% Multi-Turn