MFR-25FRF52-1M2

YAGEO Logo
603-MFR-25FRF52-1M2

MFR-25FRF52-1M2

Mfr.:

Description:
Metal Film Resistors - Through Hole 1.2M OHM 1/4W 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8,756

Stock:

8,756 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.15 $0.15
10 $0.128 $1.28
25 $0.068 $1.70
100 $0.05 $5.00
250 $0.039 $9.75
500 $0.031 $15.50
1,000 $0.021 $21.00
2,500 $0.02 $50.00
Full Reel (Order in multiples of 5000)
5,000 $0.017 $85.00
Product Attribute Attribute Value
YAGEO
Metal Film Resistors - Through Hole
RoHS:  Details
MFR
1.2 MOhms
250 mW (1/4 W)
1 %
100 PPM / C
- 55 C
+ 155 C
250 V
2.4 mm
6.3 mm
Axial
Reel
Cut Tape
Metal Film Resistors General Purpose
Power Resistor
Brand: YAGEO
Features: -
Height: -
Lead Diameter: 0.55 mm
Lead Spacing: -
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 0.009161 oz
This functionality requires JavaScript to be enabled.
USHTS:
8533210090
CNHTS:
8533219000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332110
ECCN:
EAR99

MFR Series Metal Film Resistors

YAGEO MFR Series Metal Film Resistors feature a power rating range of 1/6W to 3W and a resistance tolerance range of ±0.5% to ±5%. These resistors are manufactured using a vacuum sputtering system to deposit multiple layers of mixed metal alloys and passivated materials onto a carefully treated high-grade ceramic substrate. After a helical groove has been cut in the resistive layer, tinned connecting leads of electrolytic copper are welded to the end-caps. YAGEO MFR Metal Film Resistors are coated with layers of blue lacquer.

Image Description
Neutrik NMJ6HCD2 Also Bought Image
Phone Connectors STEREO CHROME NOSE
TE Connectivity 1-2199298-2 Also Bought Image
IC & Component Sockets 8P DIP SKT 300 CL LADDER
KYOCERA AVX SR211C104KARTR1 Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.1uF X7R RoHS Long Leads 10%
Vishay D271K20Y5PH63L6R Also Bought Image
Ceramic Disc Capacitors .25LS 270PF 100VDC 10%
KYOCERA AVX SR211C682MARTR1 Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded 100V 6800 pF X7R 20% RoHS Long Leads
Texas Instruments TL972IP Also Bought Image
Operational Amplifiers - Op Amps Output Rail-to-Rail Very-Lo-Noise
Panasonic ECE-A1EKA4R7 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 4.7UF 25V MINI ALUM ELECT (KA)
YAGEO MFR-25FRF52-4K7 Also Bought Image
Metal Film Resistors - Through Hole 4.7K OHM 1/4W 1%
YAGEO MFR-25FRF52-1M Also Bought Image
Metal Film Resistors - Through Hole 1M ohm 1/4W 1%
Alpha (Taiwan) SF17020F-0302-21R-L-015 Also Bought Image
Pushbutton Switches 3PDT STOMP/FOOT SW LATCHING 1A9VDC 9PIN