MFR-25FRF52-1K1

YAGEO
603-MFR-25FRF52-1K1

MFR-25FRF52-1K1

Mfr.:

Description:
Metal Film Resistors - Through Hole 1.1K OHM 1/4W 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 11,828

Stock:

11,828 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.12 $0.12
$0.081 $0.81
$0.056 $1.40
$0.032 $3.20
$0.025 $6.25
$0.02 $10.00
$0.014 $14.00
$0.011 $27.50
Full Reel (Order in multiples of 5000)
$0.01 $50.00
Product Attribute Attribute Value
YAGEO
Product Category: Metal Film Resistors - Through Hole
RoHS:  Details
MFR
Axial
1.1 kOhms
250 mW (1/4 W)
1 %
100 PPM / C
- 55 C
+ 155 C
250 V
2.4 mm
6.3 mm
Reel
Cut Tape
Metal Film Resistors General Purpose
Power Resistor
Brand: YAGEO
Features: -
Height: -
Lead Diameter: 0.6 mm
Lead Spacing: -
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Metal Film
Width: 6.3 mm
Unit Weight: 0.164906 oz
This functionality requires JavaScript to be enabled.
USHTS:
8533210090
CNHTS:
8533219000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332110
ECCN:
EAR99

MFR Series Metal Film Resistors

YAGEO MFR Series Metal Film Resistors feature a power rating range of 1/6W to 3W and a resistance tolerance range of ±0.5% to ±5%. These resistors are manufactured using a vacuum sputtering system to deposit multiple layers of mixed metal alloys and passivated materials onto a carefully treated high-grade ceramic substrate. After a helical groove has been cut in the resistive layer, tinned connecting leads of electrolytic copper are welded to the end-caps. YAGEO MFR Metal Film Resistors are coated with layers of blue lacquer.

Image Description
Vishay K104K15X7RF53H5
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF 50volts 10% X7R 5mm LS
Texas Instruments TL072IP
Operational Amplifiers - Op Amps Dual JFET In Low N
TDK FG28C0G1H470JNT06
Multilayer Ceramic Capacitors MLCC - Leaded RAD 50V 47pF C0G 5% LS:5mm
TDK FG28C0G1H471JNT06
Multilayer Ceramic Capacitors MLCC - Leaded RAD 50V 470pF C0G 5% LS:5mm
YAGEO MFR-25FBF52-5K6
Metal Film Resistors - Through Hole 5.6K OHM 1/4W 1%
YAGEO MFR-25FTE52-2M
Metal Film Resistors - Through Hole 2M OHM 1/4W 1%
YAGEO MFR-25FBF52-220K
Metal Film Resistors - Through Hole 220K OHM 1/4W 1%
YAGEO MFR-25FBF52-36K
Metal Film Resistors - Through Hole 36K OHM 1/4W 1%
YAGEO MFR-25FRF52-430R
Metal Film Resistors - Through Hole
Xicon 42TM018-RC
Audio Transformers / Signal Transformers XFMR 10KCT-10KCT