MFR-25FBF52-1K91

YAGEO
603-MFR-25FBF52-1K91

MFR-25FBF52-1K91

Mfr.:

Description:
Metal Film Resistors - Through Hole 1.91K OHM 1/4W 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 10,300

Stock:

10,300 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.10 $0.10
$0.043 $0.43
$0.02 $2.00
$0.014 $14.00
$0.011 $27.50
$0.009 $90.00
$0.008 $240.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$0.10
Min:
1
Product Attribute Attribute Value
YAGEO
Product Category: Metal Film Resistors - Through Hole
RoHS:  Details
MFR
Axial
1.91 kOhms
250 mW (1/4 W)
1 %
100 PPM / C
- 55 C
+ 155 C
250 V
2.4 mm
6.3 mm
Bulk
Metal Film Resistors General Purpose
Power Resistor
Brand: YAGEO
Features: -
Height: -
Lead Diameter: 0.6 mm
Lead Spacing: -
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Metal Film
Width: 6.3 mm
Unit Weight: 0.009161 oz
This functionality requires JavaScript to be enabled.
USHTS:
8533210090
CNHTS:
8533219000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99

MFR Series Metal Film Resistors

YAGEO MFR Series Metal Film Resistors feature a power rating range of 1/6W to 3W and a resistance tolerance range of ±0.5% to ±5%. These resistors are manufactured using a vacuum sputtering system to deposit multiple layers of mixed metal alloys and passivated materials onto a carefully treated high-grade ceramic substrate. After a helical groove has been cut in the resistive layer, tinned connecting leads of electrolytic copper are welded to the end-caps. YAGEO MFR Metal Film Resistors are coated with layers of blue lacquer.

Image Description
KYOCERA AVX TPSD106K035R0125
Tantalum Capacitors - Solid SMD 35V 10uF 10% 2917 ESR= 125 mOhm
YAGEO MFR-25FBF52-1K
Metal Film Resistors - Through Hole 1K OHM 1/4W 1%
YAGEO MFR-25FRF52-1K
Metal Film Resistors - Through Hole 1K ohm 1/4W 1%
KOA Speer CF1/2C562J
Carbon Film Resistors - Through Hole 5.6Kohms 5%
YAGEO MFR25SFTF52-10K
Metal Film Resistors - Through Hole 10 kOhms 250 mW 1 %
YAGEO MFR-25FBF52-1K3
Metal Film Resistors - Through Hole 1.3K OHM 1/4W 1%
YAGEO MFR-25FBF52-1K4
Metal Film Resistors - Through Hole 1.4K OHM 1/4W 1%
YAGEO MFR-25FBF52-301R
Metal Film Resistors - Through Hole 301 OHM 1/4W 1%
YAGEO MFR-25FBF52-806R
Metal Film Resistors - Through Hole 806 OHM 1/4W 1%
YAGEO MFR-25FBF52-931R
Metal Film Resistors - Through Hole 931 OHM 1/4W 1%