MFR-25FBF52-16K

YAGEO
603-MFR-25FBF52-16K

MFR-25FBF52-16K

Mfr.:

Description:
Metal Film Resistors - Through Hole 16K OHM 1/4W 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,672

Stock:

4,672 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.12 $0.12
$0.084 $0.84
$0.063 $1.58
$0.033 $3.30
$0.026 $6.50
$0.022 $11.00
$0.016 $16.00
$0.012 $60.00
Product Attribute Attribute Value
YAGEO
Product Category: Metal Film Resistors - Through Hole
RoHS:  Details
MFR
Axial
16 kOhms
250 mW (1/4 W)
1 %
100 PPM / C
- 55 C
+ 155 C
250 V
2.4 mm
6.3 mm
Bulk
Metal Film Resistors General Purpose
Power Resistor
Brand: YAGEO
Features: -
Height: -
Lead Diameter: 0.6 mm
Lead Spacing: -
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Metal Film
Width: 6.3 mm
Unit Weight: 0.009161 oz
This functionality requires JavaScript to be enabled.
USHTS:
8533210090
CNHTS:
8533219000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332110
ECCN:
EAR99

MFR Series Metal Film Resistors

YAGEO MFR Series Metal Film Resistors feature a power rating range of 1/6W to 3W and a resistance tolerance range of ±0.5% to ±5%. These resistors are manufactured using a vacuum sputtering system to deposit multiple layers of mixed metal alloys and passivated materials onto a carefully treated high-grade ceramic substrate. After a helical groove has been cut in the resistive layer, tinned connecting leads of electrolytic copper are welded to the end-caps. YAGEO MFR Metal Film Resistors are coated with layers of blue lacquer.

Image Description
YAGEO MFR-25FBF52-4K3
Metal Film Resistors - Through Hole 4.3K OHM 1/4W 1%
YAGEO MFR-25FBF52-2K2
Metal Film Resistors - Through Hole 2.2K OHM 1/4W 1%
YAGEO MFR-25FBF52-10K
Metal Film Resistors - Through Hole 10K OHM 1/4W 1%
YAGEO MFR-25FBF52-6K8
Metal Film Resistors - Through Hole 6.8K OHM 1/4W 1%
YAGEO MFR-25FBF52-24K9
Metal Film Resistors - Through Hole 24.9K OHM 1/4W 1%
YAGEO MFR-25FBF52-470R
Metal Film Resistors - Through Hole 470 OHM 1/4W 1%
YAGEO MFR-25FBF52-9K1
Metal Film Resistors - Through Hole 9.1K OHM 1/4W 1%
YAGEO MFR-25FBF52-390R
Metal Film Resistors - Through Hole 390 OHM 1/4W 1%
YAGEO MFR-25FBF52-47K
Metal Film Resistors - Through Hole 47K OHM 1/4W 1%