MFR-25FBF52-14K7

YAGEO Logo
603-MFR-25FBF52-14K7

MFR-25FBF52-14K7

Mfr.:

Description:
Metal Film Resistors - Through Hole 14.7K OHM 1/4W 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

9,971
Expected 23-Dec-22

Factory Lead-Time:

18
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.10 $0.10
10 $0.08 $0.80
25 $0.044 $1.10
100 $0.031 $3.10
250 $0.024 $6.00
500 $0.02 $10.00
1,000 $0.014 $14.00
2,500 $0.012 $30.00
5,000 $0.011 $55.00
Product Attribute Attribute Value
YAGEO
Product Category: Metal Film Resistors - Through Hole
RoHS:  Details
MFR
14.7 kOhms
250 mW (1/4 W)
1 %
100 PPM / C
- 55 C
+ 155 C
250 V
2.4 mm
6.3 mm
Axial
Bulk
Metal Film Resistors General Purpose
Power Resistor
Brand: YAGEO
Features: -
Height: -
Lead Diameter: 0.6 mm
Lead Spacing: -
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Metal Film
Width: 6.3 mm
Unit Weight: 0.009161 oz
This functionality requires JavaScript to be enabled.
USHTS:
8533210090
CNHTS:
8533219000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332110
ECCN:
EAR99

MFR Series Metal Film Resistors

YAGEO MFR Series Metal Film Resistors feature a power rating range of 1/6W to 3W and a resistance tolerance range of ±0.5% to ±5%. These resistors are manufactured using a vacuum sputtering system to deposit multiple layers of mixed metal alloys and passivated materials onto a carefully treated high-grade ceramic substrate. After a helical groove has been cut in the resistive layer, tinned connecting leads of electrolytic copper are welded to the end-caps. YAGEO MFR Metal Film Resistors are coated with layers of blue lacquer.

Image Description
Nidec CT-6EX103 Also Bought Image
Trimmer Resistors - Through Hole 10 KW 6mm sq. single turn side adj.
Amphenol UE27-BC54-130 Also Bought Image
USB Connectors 4P PCB R/A TYPE B BLACK W/ REAR SHIELD
TDK FA28C0G1H122JNU00 Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded 50V 1200pF C0G 5% RAD LS:5mm AEC-Q200
KEMET R82EC1330AA50J Also Bought Image
Film Capacitors 100V 3300pF 5% LS=5mm AEC-Q200
EPCOS / TDK B32529C6152J289 Also Bought Image
Film Capacitors 0.0015uF 400volts 5%
EPCOS / TDK B32529C0154J289 Also Bought Image
Film Capacitors 0.15uF 63volts 5%
YAGEO MFR-25FBF52-4K75 Also Bought Image
Metal Film Resistors - Through Hole 4.75K OHM 1/4W 1%
YAGEO MFR-25FRF52-7K87 Also Bought Image
Metal Film Resistors - Through Hole 7.87K OHM 1/4W 1%