FMP300JTF73-220R

YAGEO
603-FMP300JTF73-220R

FMP300JTF73-220R

Mfr.:

Description:
Metal Film Resistors - Through Hole 220 Ohms 3 W 5 % Axial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,887

Stock:

9,887 Can Ship Immediately

Factory Lead-Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.46 $0.46
$0.38 $3.80
$0.152 $15.20
$0.064 $64.00
Full Ammo Pack (Order in multiples of 5000)
$0.058 $290.00
$0.049 $490.00
$0.047 $1,175.00
$0.046 $2,300.00
$0.045 $4,500.00
Product Attribute Attribute Value
YAGEO
Product Category: Metal Film Resistors - Through Hole
RoHS:  
FMP
Axial
220 Ohms
3 W
5 %
100 PPM / C
- 55 C
+ 155 C
750 V
5 mm
15.5 mm
Ammo Pack
Metal Film Resistors Flameproof
High Power and Flameproof Metal Film Resistor
Brand: YAGEO
Lead Diameter: 0.8 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 0.052367 oz
This functionality requires JavaScript to be enabled.
USHTS:
8533210090
ECCN:
EAR99

FMP High Power Metal Film Resistors

YAGEO FMP High Power Metal Film Resistors feature a power rating range of 1/2W to 4W and a resistance tolerance range of ±1% to ±5%. The FMP Resistors are manufactured using a vacuum sputtering system to deposit multiple layers of mixed metal alloys and passivated materials onto a carefully treated high-grade ceramic substrate. After a helical groove has been cut in the resistive layer, tinned connecting leads of electrolytic copper are welded to the end-caps. The YAGEO FMP resistors are coated with layers of pink lacquer.

Image Description
Pomona 72930-2
Test Plugs & Test Jacks PANEL MT IEC 4MM(0.16IN)JACK FOR SHEATHED PLUG, HEX NUT, (RED)
Panasonic HEV2AN-P-DC12V
General Purpose Relays HE-V 20A High Capacity DC12V
onsemi BD139G
Bipolar Transistors - BJT 1.5A 80V 12.5W NPN
Pomona 72930-0
Test Plugs & Test Jacks PANEL MT IEC 4MM(0.16IN)JACK FOR SHEATHED PLUG, HEX NUT, (BLACK)
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
TE Connectivity ROX5SSJ220R
Metal Oxide Resistors 5W XSM M/OX 5% 220R
YAGEO MFR-50FRE52-1K
Metal Film Resistors - Through Hole 1/2W 1K Ohm 1%
Mallory Sonalert FL1M-8FW-1-G3V
LED Panel Mount Indicators LED GRN 8MM NUT 3VAC/DC
Wurth Elektronik 820446211E
Varistors WE-VD THT LS=7.5mm 825VDC 283J 200pF