CFR-25JR-52-470R

YAGEO Logo
603-CFR-25JR-52470R

CFR-25JR-52-470R

Mfr.:

Description:
Carbon Film Resistors - Through Hole 470ohm 1/4W 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

23,727
Expected 17-Feb-23
40,000
Expected 23-Feb-23

Factory Lead-Time:

29
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.10 $0.10
10 $0.067 $0.67
25 $0.047 $1.18
100 $0.026 $2.60
250 $0.021 $5.25
500 $0.016 $8.00
1,000 $0.012 $12.00
2,500 $0.009 $22.50
Full Reel (Order in multiples of 5000)
5,000 $0.008 $40.00
Product Attribute Attribute Value
YAGEO
Product Category: Carbon Film Resistors - Through Hole
RoHS:  Details
CFR
470 Ohms
250 mW (1/4 W)
5 %
- 350 PPM / C, + 500 PPM / C
- 55 C
+ 155 C
250 V
2.4 mm
6.3 mm
-
-
Axial
Reel
Cut Tape
Brand: YAGEO
Features: -
Lead Diameter: 0.55 mm
Lead Spacing: -
Mounting Style: PCB Mount
Product Type: Carbon Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Carbon Film
Type: Normal Style Carbon Film Resistor
Unit Weight: 0.008466 oz
This functionality requires JavaScript to be enabled.
USHTS:
8533100065
CNHTS:
8533100000
CAHTS:
8533100000
JPHTS:
853310000
KRHTS:
8533100000
TARIC:
8533100000
MXHTS:
8533100301
BRHTS:
85331000
ECCN:
EAR99

CFR Carbon Film Resistors

YAGEO CFR Carbon Film Resistors feature a power rating range of 1/6W to 3W and a resistance tolerance range of ±2% to ±5%. The CFR Resistors are manufactured by coating a homogeneous film of pure carbon on high-grade ceramic rods. After a helical groove has been cut in the resistive layer, tinned connecting leads of electrolytic copper are welded to the end-caps. The YAGEO CFR resistors are coated with layers of tan color lacquer.

Image Description
onsemi 1N4148 Also Bought Image
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
YAGEO CFR-25JR-52-470K Also Bought Image
Carbon Film Resistors - Through Hole 470K OHM 5%TR 1/4W
YAGEO CFR-25JR-52-100K Also Bought Image
Carbon Film Resistors - Through Hole 100K ohm 1/4W 5%
YAGEO CFR-25JR-52-4K7 Also Bought Image
Carbon Film Resistors - Through Hole 4.7K ohm 1/4W 5%
YAGEO CFR-25JR-52-33K Also Bought Image
Carbon Film Resistors - Through Hole 33K ohm 1/4W 5%
YAGEO CFR-25JR-52-2K2 Also Bought Image
Carbon Film Resistors - Through Hole 2.2K ohm 1/4W 5%
YAGEO CFR-25JR-52-68K Also Bought Image
Carbon Film Resistors - Through Hole 68K ohm 1/4W 5%
YAGEO CFR-25JB-1K0 Also Bought Image
Carbon Film Resistors - Through Hole
YAGEO CFR-25JR-52-1K Also Bought Image
Carbon Film Resistors - Through Hole 1K ohm 1/4W 5%