CFR-25JB-52-200R

YAGEO Logo
603-CFR-25JB-52-200R

CFR-25JB-52-200R

Mfr.:

Description:
Carbon Film Resistors - Through Hole 1/4W 200 Ohm 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,692

Stock:

4,692 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.10 $0.10
10 $0.067 $0.67
25 $0.047 $1.18
100 $0.026 $2.60
250 $0.021 $5.25
500 $0.016 $8.00
1,000 $0.012 $12.00
2,500 $0.009 $22.50
Product Attribute Attribute Value
YAGEO
Product Category: Carbon Film Resistors - Through Hole
RoHS:  Details
CFR
Normal Style Carbon Film Resistor
Axial
200 Ohms
250 mW (1/4 W)
5 %
- 350 PPM / C, + 500 PPM / C
- 55 C
+ 155 C
250 V
2.4 mm
6.3 mm
Bulk
Brand: YAGEO
Features: -
Lead Diameter: 0.55 mm
Mounting Style: PCB Mount
Product Type: Carbon Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Carbon Film
Unit Weight: 0.007364 oz
This functionality requires JavaScript to be enabled.
USHTS:
8533100065
CNHTS:
8533100000
CAHTS:
8533100000
JPHTS:
853310000
KRHTS:
8533100000
TARIC:
8533100000
MXHTS:
8533100302
BRHTS:
85331000
ECCN:
EAR99

CFR Carbon Film Resistors

YAGEO CFR Carbon Film Resistors feature a power rating range of 1/6W to 3W and a resistance tolerance range of ±2% to ±5%. The CFR Resistors are manufactured by coating a homogeneous film of pure carbon on high-grade ceramic rods. After a helical groove has been cut in the resistive layer, tinned connecting leads of electrolytic copper are welded to the end-caps. The YAGEO CFR resistors are coated with layers of tan color lacquer.

Image Description
YAGEO CFR-25JB-52-5K1 Also Bought Image
Carbon Film Resistors - Through Hole 1/4W 5.1K Ohm 5%
YAGEO CFR-25JB-1K0 Also Bought Image
Carbon Film Resistors - Through Hole
YAGEO CFR-25JB-52-100R Also Bought Image
Carbon Film Resistors - Through Hole 1/4W 100 Ohm 5%
YAGEO CFR-25JB-52-27K Also Bought Image
Carbon Film Resistors - Through Hole 1/4W 27K Ohm 5%
YAGEO CFR-25JB-52-2K Also Bought Image
Carbon Film Resistors - Through Hole 1/4W 2K Ohm 5%
YAGEO CFR-25JB-52-4K7 Also Bought Image
Carbon Film Resistors - Through Hole 1/4W 4.7K Ohm 5%
YAGEO CFR-25JB-52-820R Also Bought Image
Carbon Film Resistors - Through Hole 1/4W 820 Ohm 5%
YAGEO CFR-25JR-52-1K Also Bought Image
Carbon Film Resistors - Through Hole 1K ohm 1/4W 5%
YAGEO CFR-25JB-52-12K Also Bought Image
Carbon Film Resistors - Through Hole 1/4W 12K Ohm 5%
YAGEO CFR-25JB-52-3M3 Also Bought Image
Carbon Film Resistors - Through Hole 1/4W 3.3M Ohm 5%