CC0805JRNPO9BN560

YAGEO
603-CC805JRNPO9BN560

CC0805JRNPO9BN560

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 56 pF C0G 0805 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 10,683

Stock:

10,683
Can Ship Immediately

On Order:

12,000
Expected 13-Nov-23

Factory Lead-Time:

14
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.10 $0.10
$0.038 $0.38
$0.022 $2.20
Full Reel (Order in multiples of 4000)
$0.014 $56.00
$0.012 $96.00
$0.011 $264.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
YAGEO
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
56 pF
50 VDC
C0G (NP0)
5 %
0805
2012
0.6 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
CC
Reel
Cut Tape
MouseReel
Brand: YAGEO
Class: Class 1
Length: 2 mm
Package / Case: 0805 (2012 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: General Purpose Surface-Mount Ceramic Multilayer Capacitor
Voltage Rating AC: -
Width: 1.25 mm
Part # Aliases: 0805CG560J9B200
Unit Weight: 0.000226 oz

USHTS:
8532240020
CNHTS:
8532241000
TARIC:
8532240000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Ceramic Capacitors MLCCs

YAGEO Ceramic Capacitors MLCCs are suitable for various applications, including consumer electronics and heavy-duty machinery. These MLCCs offer capacitance ratings that range from 0.1pF to 100µF, up to ±20% tolerance rating, and voltage ratings of 4VDC to 3kVDC. Dielectric options include C0G, X5R, X6S, X7R, X8R, Y5U, and Y5V. YAGEO Ceramic Capacitors MLCCs offer numerous options, such as general-purpose, ultra-small size, high voltage, soft termination, low inductance, and more.

Image Description
Vishay CRCW0805100KFKEAC
Thick Film Resistors - SMD 1/8Watt 100Kohms 1% Commercial Use
Vishay CRCW08051K00FKEAC
Thick Film Resistors - SMD 1/8Watt 1Kohms 1% Commercial Use
Diodes Incorporated MMBD7000HC-7-F
Diodes - General Purpose, Power, Switching S. SIG DIODE,SWITCH 0.35W,100V
Bourns CR0805-FX-22R0ELF
Thick Film Resistors - SMD 22ohm 1%
Vishay CRCW08053K30FKEAC
Thick Film Resistors - SMD 1/8Watt 3.3Kohms 1% Commercial Use
Bourns CAY16-4701F4LF
Resistor Networks & Arrays 4.7K 1% Convex 4resistors
Wurth Elektronik 885012207080
Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 100pF 0805 10% 50V MLCC
Bourns CAY16-3301F4LF
Resistor Networks & Arrays 3.3K 1% Convex 4resistors
YAGEO YC164-FR-0775RL
Resistor Networks & Arrays 75 1% CONVEX SQUARE 4X0603
TAIYO YUDEN LBR2012T470K
Power Inductors - SMD 0805 47uH 2210mOhms +/-10%Tol 75mA