CC0402KRX7R6BB273

YAGEO Logo
603-CC402KRX7R6BB273

CC0402KRX7R6BB273

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.027uF X7R 0402 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 20,607

Stock:

20,607 Can Ship Immediately

Factory Lead-Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.10 $0.10
10 $0.047 $0.47
100 $0.022 $2.20
500 $0.016 $8.00
1,000 $0.012 $12.00
2,500 $0.011 $27.50
5,000 $0.01 $50.00
Full Reel (Order in multiples of 10000)
10,000 $0.008 $80.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
YAGEO
Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
0.027 uF
10 V
X7R
10 %
0402
1005
0.5 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
CC
Reel
Cut Tape
MouseReel
Brand: YAGEO
Capacitance - nF: 27 nF
Capacitance - pF: 27000 pF
Class: Class 2
Length: 1 mm
Package / Case: 0402 (1005 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: General Purpose and High Capacitance Surface Mount Ceramic Multilayer Capacitor
Voltage Rating AC: -
Width: 0.5 mm
Unit Weight: 0.000053 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Image Description
Murata BLM18HD102SN1D Also Bought Image
Ferrite Beads 1000 OHM 25%
Murata GRM1555C1H471JA01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 470PF 50V 5% 0402
TDK C1005X7S1A684K050BC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT MLCC,0402,X7S,10V,0.68uF,0.5mm
Analog Devices Inc. ADP162AUJZ-2.7-R7 Also Bought Image
LDO Voltage Regulators 150mA LDO 2.7Vout