AC0603JR-131KL

YAGEO
603-AC0603JR-131KL

AC0603JR-131KL

Mfr.:

Description:
Thick Film Resistors - SMD 1 k Ohms 100mW 0603 5% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 56,686

Stock:

56,686 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 20000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.10 $0.10
$0.025 $0.25
$0.011 $1.10
$0.01 $5.00
$0.005 $5.00
$0.004 $10.00
Full Reel (Order in multiples of 20000)
$0.004 $80.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
YAGEO
Product Category: Thick Film Resistors - SMD
RoHS:  Details
AC
1 kOhms
100 mW (1/10 W)
5 %
100 PPM / C
- 55 C
+ 155 C
75 V
0603
1608
Automotive Grade
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: YAGEO
Height: 0.45 mm
Length: 1.6 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors General Purpose
Product Type: Thick Film Resistors
Factory Pack Quantity: 20000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Width: 0.8 mm
Unit Weight: 0.000071 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99

Thick Film Chip Resistors

YAGEO Thick Film Chip Resistors offer a wide variety of solutions, including automotive, industrial, alternative energy, and consumer electronics. Available in case sizes from 0075 to 2512, these resistors are designed with a highly reliable electrode construction. YAGEO Thick Film Chip Resistors are also compatible with all soldering processes and are highly stable in auto-placement surface-mounting applications.

Image Description
Panasonic ERJ-3EKF1002V
Thick Film Resistors - SMD 0603 10Kohms 1% AEC-Q200
Panasonic ERJ-3GEYJ100V
Thick Film Resistors - SMD 0603 10ohms 5% AEC-Q200
Littelfuse AQ15C-01FTG
ESD Suppressors / TVS Diodes 450W 15V BI AEC-Q101
Panjit SS14_R1_00001
Schottky Diodes & Rectifiers 40V Schottky 1A
Bourns MF-NSMF050-2
Resettable Fuses - PPTC 13.2V .5A-HD 100A MAX
Samsung Electro-Mechanics CL10B104KB85PNL
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100nF+/-10% 50V X7R 0603
Panasonic ERJ-3GEYJ152V
Thick Film Resistors - SMD 0603 1.5Kohms 5% AEC-Q200
TDK CGA3E1X7R1E105K080AE
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0603 25V 1uF X7R 10% AEC-Q200
Nexperia BC817-16,235
Bipolar Transistors - BJT BC817-16/SOT23/TO-236AB
Panasonic ERJ-U03J330V
Thick Film Resistors - SMD 0603 5% 33ohm Anti-Sulfur AEC-Q200