AC0603FR-0724K9L

YAGEO
603-AC0603FR-0724K9L

AC0603FR-0724K9L

Mfr.:

Description:
Thick Film Resistors - SMD 24.9 k Ohms 100 mW 0 603 1% AEC-Q200 Standard Power Version

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 27,276

Stock:

27,276 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.10 $0.10
$0.018 $0.18
$0.009 $0.90
$0.006 $6.00
Full Reel (Order in multiples of 5000)
$0.003 $15.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
YAGEO
Product Category: Thick Film Resistors - SMD
RoHS:  Details
AC
24.9 kOhms
100 mW (1/10 W)
1 %
100 PPM / C
- 55 C
+ 155 C
75 V
0603
1608
Automotive Grade
-
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: YAGEO
Height: 0.45 mm
Length: 1.6 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors General Purpose
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Type: General Purpose Resistor
Width: 0.8 mm
Unit Weight: 0.000071 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

Thick Film Chip Resistors

YAGEO Thick Film Chip Resistors offer a wide variety of solutions, including automotive, industrial, alternative energy, and consumer electronics. Available in case sizes from 0075 to 2512, these resistors are designed with a highly reliable electrode construction. YAGEO Thick Film Chip Resistors are also compatible with all soldering processes and are highly stable in auto-placement surface-mounting applications.

Image Description
TE Connectivity 2334884-1
RF Connectors / Coaxial Connectors UMCC Micro-Coax Receptacle Gen 4
Murata GCM155R71H104KE02J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 50 VDC 10% 0402 X7R AEC-Q200
YAGEO AC0603JR-070RL
Thick Film Resistors - SMD 0 Ohms 100mW 0603 5% AEC-Q200 Standard Power Version
YAGEO RC0603FR-074K7L
Thick Film Resistors - SMD 4.7 kOhms 100mW 0603 1%
Samsung Electro-Mechanics CL21B106KOQNNNG
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-10% 16V X7R 2 0805
YAGEO AC0603FR-0734K8L
Thick Film Resistors - SMD 34.8 k Ohms 100 mW 0 603 1% AEC-Q200 Standard Power Version
YAGEO AC0603JR-1310KL
Thick Film Resistors - SMD 10 k Ohms 100mW 0603 5% AEC-Q200
YAGEO AC0603FR-0749R9L
Thick Film Resistors - SMD 49.9Ohms 100 mW 0603 1% AEC-Q200 Standard Power Version
YAGEO AC0603FR-1375KL
Thick Film Resistors - SMD 75 kOhms 100mW 0603 1% AEC-Q200
YAGEO AC0603FR-0754K9L
Thick Film Resistors - SMD 54.9 k Ohms 100 mW 0 603 1% AEC-Q200 Standard Power Version