AC0402FR-074K99L

YAGEO
603-AC0402FR-074K99L

AC0402FR-074K99L

Mfr.:

Description:
Thick Film Resistors - SMD 4.99 k Ohms 62.5 mW 0402 1% AEC-Q200 Standard Power Version

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 131,120

Stock:

131,120 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.10 $0.10
$0.011 $0.11
$0.007 $0.70
$0.005 $5.00
$0.004 $10.00
Full Reel (Order in multiples of 10000)
$0.002 $20.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
YAGEO
Product Category: Thick Film Resistors - SMD
RoHS:  Details
AC
4.99 kOhms
62.5 mW (1/16 W)
1 %
100 PPM / C
- 55 C
+ 155 C
50 V
0402
1005
Automotive Grade
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: YAGEO
Height: 0.32 mm
Length: 1 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors General Purpose
Product Type: Thick Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Type: General Purpose Resistor
Width: 0.5 mm
Unit Weight: 0.000023 oz
USHTS:
8533210030
CNHTS:
8533211000
TARIC:
8533210000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

Thick Film Chip Resistors

YAGEO Thick Film Chip Resistors offer a wide variety of solutions, including automotive, industrial, alternative energy, and consumer electronics. Available in case sizes from 0075 to 2512, these resistors are designed with a highly reliable electrode construction. YAGEO Thick Film Chip Resistors are also compatible with all soldering processes and are highly stable in auto-placement surface-mounting applications.

Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

AC Automotive Grade Chip Resistors

YAGEO AC Automotive Grade Chip Resistors provide superior resistance against sulfur-containing atmospheres and are halogen-free epoxy with MSL class I compliance. The series offers a 1Ω to 10Ω resistance value range. These RoHS-compliant resistors meet AEC-Q200 standards and are compliant with J-STD-020D. YAGEO AC Automotive Grade Chip Resistors are ideal for vehicle electronics, industrial, and general-purpose applications.  

Image Description
YAGEO AC0402FR-0710KL
Thick Film Resistors - SMD 10 kOhms 62.5mW 0402 1% AEC-Q200 Standard Power Version
YAGEO AC0402FR-074K7L
Thick Film Resistors - SMD 4.7kOhms 62.5mW 0402 1% AEC-Q200 Standar
YAGEO AC0402FR-07100KL
Thick Film Resistors - SMD 100kOhms 62.5mW 0402 1% AEC-Q200 Standard Power Version
YAGEO AC0402FR-071KL
Thick Film Resistors - SMD 1 kOhms 62.5mW 0402 1% AEC-Q200 Standard
YAGEO AC0402FR-0720KL
Thick Film Resistors - SMD 20 kOhms 62.5mW 0402 1% AEC-Q200 Standard Power Version
YAGEO AC0402FR-070RL
Thick Film Resistors - SMD 0 Ohms 62.5 mW 0402 1% AEC-Q200 Standard Power Version
YAGEO AC0402FR-0715KL
Thick Film Resistors - SMD 15 kOhms 62.5mW 0402 1% AEC-Q200 Standard Power Version
YAGEO AC0402FR-0749R9L
Thick Film Resistors - SMD 49.9 Ohm 62.5mW 0402 1% AEC-Q200 Standar
YAGEO AC0402FR-071ML
Thick Film Resistors - SMD 1 MOhms 62.5mW 0402 1% AEC-Q200 Standard Power Version
YAGEO AC0402FR-07100RL
Thick Film Resistors - SMD 100 Ohms 62.5mW 0402 1% AEC-Q200 Standard Power Version