5.0SMDJ180CA/TR13

YAGEO
603-50SMDJ180CATR13

5.0SMDJ180CA/TR13

Mfr.:

Description:
ESD Suppressors / TVS Diodes 5.0SMDJ DO-214AB 180V 292V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

3 Weeks Estimated factory production time.
 
Minimum: 3000   Multiples: 3000

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$0.331 $993.00
$0.311 $1,866.00
$0.29 $2,610.00
$0.259 $6,216.00
Product Attribute Attribute Value
YAGEO
Product Category: ESD Suppressors / TVS Diodes
RoHS:  Details
Bidirectional
1 Channel
180 V
SMD/SMT
292 V
201 V
DO-214AB-2
5 kW
TVS Diodes
- 55 C
+ 150 C
5.0SMDJ
Reel
Brand: YAGEO
Pd - Power Dissipation: 6.5 W
Factory Pack Quantity: 3000
Subcategory: TVS Diodes / ESD Suppression Diodes
Part # Aliases: 5.0SMDJ180CA
This functionality requires JavaScript to be enabled.
USHTS:
8541100080
CNHTS:
8536300000
TARIC:
854110000
ECCN:
EAR99

Automotive TVS Diodes

YAGEO Automotive TVS Diodes offer fast response speed, high reliability, and an AEC-Q100 automotive rating. The fast response speed protects sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. These automotive diodes feature low dynamic resistance, excellent clamping capability, and a peak pulse power rating of up to 30,000W. In addition to automotive applications, YAGEO Automotive TVS Diodes are ideal for DC power supplies and telecom applications.

General Purpose TVS Diodes

YAGEO General Purpose TVS Diodes feature a 5V to 600V voltage range, unidirectional or bidirectional design, and low dynamic internal resistance. These diodes offer fast response speed, low dynamic resistance, excellent clamping capability, and high reliability. YAGEO General Purpose TVS Diodes are ideal for DC power supplies, security surveillance, and telecom applications.

Circuit Protection Components

YAGEO offers complete circuit protection solutions including overvoltage protection components TVS, MOV, GDT, SPG, ESD, TSS, and overcurrent protection components PPTC and NTC. TVS, MOV, and ESD products have precise voltage clamping capability. They can constrain the voltage to a permissible level to prevent circuit damage by conducting significant current to ground. GDT, SPG, and TSS products work as a switch. The switch can be turned on to conduct transient abnormal current to ground. PPTC and NTC are resistors whose resistances are dependent on temperature. The resistances of PPTC and NTC can be changed along with temperature to protect circuits. YAGEO Circuit Protection products are used in all kinds of applications including automotive, industrial, power supplies, telecommunications, and consumer electronics.