XC7A50T-2CPG236I

Xilinx
217-XC7A50T-2CPG236I

XC7A50T-2CPG236I

Mfr.:

Description:
FPGA - Field Programmable Gate Array XC7A50T-2CPG236I

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 638

Stock:

638 Can Ship Immediately

Factory Lead-Time:

44 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$106.25 $106.25
Product Attribute Attribute Value
Xilinx
Product Category: FPGA - Field Programmable Gate Array
RoHS:  Details
XC7A50T
52160 LE
8150 ALM
2.64 Mbit
106 I/O
950 mV
1.05 V
- 40 C
+ 100 C
6.6 Gb/s
2 Transceiver
SMD/SMT
CSBGA-236
Brand: Xilinx
Distributed RAM: 600 kbit
Embedded Block RAM - EBR: 2700 kbit
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 4075 LAB
Operating Supply Voltage: 1 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 1
Subcategory: Programmable Logic ICs
Tradename: Artix
Unit Weight: 1.487763 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
TARIC:
8542399000
ECCN:
EAR99

Artix®-7 FPGAs

Xilinx Artix®-7 FPGAs deliver a cost-optimized performance in categories including logic, signal processing, embedded memory, LVDS I/O, memory interfaces, and transceivers. The Artix-7 FPGAs are ideal for cost-sensitive applications that need high-end features.

Image Description
Espressif ESP32-S3FN8
RF System on a Chip - SoC SMD IC , Dual-Core MCU, Wi-Fi 2.4G & BLE 5.0 combo, 8 MB Quad SPI Flash
Analog Devices Inc. AD7380-4BCPZ
Analog to Digital Converters - ADC 4Msps 16-bit Quad Differential SAR ADC
CUI Devices CFM-A238BF-270-651
DC Fans dc axial fan, 120 mm square, 38 mm, 24 Vdc, ball, 7000 RPM, 230.22 CFM
Chip Quik NC191
Soldering Flux Smooth Flow Tack Flux No-Clean in a 10cc syringe w/plunger & tip
Texas Instruments SN65MLVD203BRUMR
LVDS Interface IC Multipoint-LVDS line driver and receiver (transceiver) with IEC ESD protection 16-WQFN -40 to 125
KYOCERA AVX KC2520Z100.000C1KX00
Standard Clock Oscillators 100 MHZ 20 PPM
Pomona 1825-0
Test Plugs & Test Jacks 1825-0, BANANA PLUG WITH SAFETY COLLAR,
Pomona 1825-2
Test Plugs & Test Jacks 1825-2, BANANA PLUG WITH SAFETY COLLAR,
CUI Devices PR-002B
DC Power Connectors Cable Mount Jack 2.35x5.5mm
Analog Devices Inc. ADA4940-2ACPZ-R7
Differential Amplifiers Sub 10M W ADC Driver for PULSAR Family