XC7A35T-2CSG325C

Xilinx
217-XC7A35T-2CSG325C

XC7A35T-2CSG325C

Mfr.:

Description:
FPGA - Field Programmable Gate Array XC7A35T-2CSG325C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 74

Stock:

74 Can Ship Immediately

Factory Lead-Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$68.66 $68.66
Product Attribute Attribute Value
Xilinx
Product Category: FPGA - Field Programmable Gate Array
RoHS:  Details
XC7A35T
33280 LE
5200 ALM
1.76 Mbit
150 I/O
950 mV
1.05 V
0 C
+ 85 C
6.6 Gb/s
4 Transceiver
SMD/SMT
CSBGA-325
Brand: Xilinx
Distributed RAM: 400 kbit
Embedded Block RAM - EBR: 1800 kbit
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 2600 LAB
Operating Supply Voltage: 1 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 1
Subcategory: Programmable Logic ICs
Tradename: Artix
Unit Weight: 1.104396 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390000
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Artix®-7 FPGAs

Xilinx Artix®-7 FPGAs deliver a cost-optimized performance in categories including logic, signal processing, embedded memory, LVDS I/O, memory interfaces, and transceivers. The Artix-7 FPGAs are ideal for cost-sensitive applications that need high-end features.

Image Description
SkyHigh Memory S40FC004C1B1C00000
eMMC 4GB e.MMC5.1 BGA 13 mm x 11.5 mm x 0.8 mm STDF/W with tray packing
Texas Instruments TPS628502DRLR
Switching Voltage Regulators 2.7-V to 6-V, 2-A, adjustable-frequency, step-down converter in SOT583 package
STMicroelectronics STM32G051G8U6
ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+32-bit MCU 64 KB Flash 18 KB RAM 2x USART I/Fs 1.7-3.6V
Infineon S25FL064LABNFI043
NOR Flash Nor
FTDI FT601Q-B-T
USB Interface IC USB 3.0 Super-Speed 32Bits Sync FIFO
ISSI IS25LP256D-JLLE
NOR Flash 256M 3V 166MHZ Serial Flash
ECS ECS-2520MV-250-CN-TR
Standard Clock Oscillators 25MHz 1.6-3.6V -40C +85C
Analog Devices Inc. ADG1434YRUZ
Analog Switch ICs +/-15V Quad SPDT Switch 5ohm
Microchip USB2517I-JZX
USB Interface IC Ultra Fast USB 2.19
Texas Instruments INA4180A2IPWR
Current Sense Amplifiers 26V, quad channel, 350kHz current sense amplifier 14-TSSOP -40 to 125