XC2C256-6FTG256C

Xilinx
217-XC2C256-6FTG256C

XC2C256-6FTG256C

Mfr.:

Description:
CPLD - Complex Programmable Logic Devices XC2C256-6FTG256C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

201
Expected 23-Oct-23

Factory Lead-Time:

17
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$85.88 $85.88
Product Attribute Attribute Value
Xilinx
Product Category: CPLD - Complex Programmable Logic Devices
RoHS:  Details
XC2C256
SMD/SMT
FTBGA-256
1.8 V
256 Macrocell
184 I/O
1.9 V
1.7 V
0 C
+ 70 C
256 MHz
5.7 ns
Brand: Xilinx
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 16
Operating Supply Current: 21 uA
Product Type: CPLD - Complex Programmable Logic Devices
Factory Pack Quantity: 1
Subcategory: Programmable Logic ICs
Tradename: CoolRunner-II
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
TARIC:
8542399000
ECCN:
EAR99

CoolRunner™-II CPLDs

Xilinx CoolRunner™-II 1.8V Complex Programmable Logic Devices (CPLDs) provide high-performance and low-power capabilities in a single-chip, instant-on, nonvolatile technology. Xilinx CoolRunner-II CPLDs offer enhanced features such as DataGATE, advanced I/Os, and small form factor packaging. The CPLDs present an ultra-low power of 28.8uW, a low standby current of 16uA, and CoolCLOCK technology, reducing dynamic power. Providing increased system performance, total power reduction, and Fast Zero Power (FZP) technology, the CoolRunner-II CPLDs deliver the ultimate system solution for modern design challenges. Fast Zero Power represents a programmable logic breakthrough that minimizes system current demand and allows small chip-scale package options. FZP uses minimal standby current without restricting power limits on device size while providing both high performance and low power. CoolRunner-II 1.8V CPLDs are ideal for handheld and constrained applications.

Image Description
Mini-Circuits ERA-3SM+
RF Amplifier ML AMPL / SURF MT / RoHS
Mini-Circuits LFCN-320+
Signal Conditioning LOW PASS FLTR / SURF MT / RoHS
Mini-Circuits TCCH-80+
Common Mode Chokes / Filters RF CHOKE / SURF MOUNT / RoHS
Texas Instruments TPS74901RGWT
LDO Voltage Regulators 3.0A LDO Linear Reg
Samtec MMCX-J-P-H-ST-TH1
RF Connectors / Coaxial Connectors 50 Ohm MMCX Plug, Cable Termination
Nexperia PRTR5V0U2X,215
ESD Suppressors / TVS Diodes PRTR5V0U2X/SOT143/SOT4
Murata BLM18PG121SN1D
Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below
onsemi FIN1101K8X
Buffers & Line Drivers 1 Port Repeater LVDS Hi Speed
Molex 87832-1420
Headers & Wire Housings 14P SMD PB FREE SHRD