XC2C128-7CPG132C

Xilinx
217-XC2C128-7CPG132C

XC2C128-7CPG132C

Mfr.:

Description:
CPLD - Complex Programmable Logic Devices XC2C128-7CPG132C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 547

Stock:

547 Can Ship Immediately

Factory Lead-Time:

58 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$29.05 $29.05
$29.04 $726.00
Product Attribute Attribute Value
Xilinx
Product Category: CPLD - Complex Programmable Logic Devices
RoHS:  Details
XC2C128
SMD/SMT
CSBGA-132
1.8 V
128
100 I/O
1.9 V
1.7 V
0 C
+ 70 C
244 MHz
5.7 ns
Brand: Xilinx
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 8
Operating Supply Current: 19 uA
Product Type: CPLD - Complex Programmable Logic Devices
Factory Pack Quantity: 1
Subcategory: Programmable Logic ICs
Tradename: CoolRunner-II
Unit Weight: 6 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CAHTS:
8542390000
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

CoolRunner™-II CPLDs

Xilinx CoolRunner™-II 1.8V Complex Programmable Logic Devices (CPLDs) provide high-performance and low-power capabilities in a single-chip, instant-on, nonvolatile technology. The CoolRunner™-II CPLDs offer enhanced features such as DataGATE, advanced I/Os, and small form factor packaging. Additionally, the CPLDs present an ultra-low power of 28.8uW, a low standby current of 16uA, and CoolCLOCK technology resulting in a reduction in dynamic power.

Image Description
Analog Devices Inc. AD8221ARMZ
Instrumentation Amplifiers Precision Instrumentation Amplifier
Murata GRM1885C1H122FA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1200 pF 50 VDC 1% 0603 C0G (NP0)