SM-K26-XCL2GI

Xilinx Logo
217-SM-K26-XCL2GI

SM-K26-XCL2GI

Mfr.:

Description:
System-On-Modules - SOM K26I SOM

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 317

Stock:

317 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $584.95 $584.95
5 $584.94 $2,924.70
Product Attribute Attribute Value
Xilinx
Product Category: System-On-Modules - SOM
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  Details
K26
-
Xilinx
XCK26-SFVC784-2LV-I
533 MHz, 1.33 GHz
4 GB
4 GB
5 V
CAN, GPIO, I2C, SDIO, SPI, UART, USB
- 40 C
+ 100 C
Battery Backup Switching: Backup Battery
Brand: Xilinx
Cache Memory: L2
Chipsets: K26I
Description/Function: Adaptive System On Module
Flash: 64 MB, 16 GB
Memory Size: 4 GB
Memory Type: DDR4
On-Board Storage Size: 16 GB
On-Board Storage Type: eMMC
Power Consumption: 15 W
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: Kria
This functionality requires JavaScript to be enabled.
USHTS:
8471500150
CNHTS:
8471504090
ECCN:
5A992.C
Image Description
Xilinx SK-KR260-G Also Bought Image
System-On-Modules - SOM Kria KR260 Robotics Starter Kit
ams OSRAM KW4 HPL631.TK-BCBJ-4L07M0-AGAE Also Bought Image
High Power LEDs - White SMD epoxy package ultra white
Xilinx SK-KV260-G Also Bought Image
Video IC Development Tools KV260 Vision AI Starter Kit
Xilinx HW-BACCP01-SK-G Also Bought Image
Video IC Development Tools Basic Accessory Pack for KV260 Vision AI Starter Kit
Xilinx SM-K26-XCL2GI-ED Also Bought Image
System-On-Modules - SOM K26I SOM with Encryption Disabled
Xilinx SK-KV260-G-ED Also Bought Image
Video IC Development Tools KV260 Vision AI Starter Kit with Encryption Disabled
Xilinx EK-U1-ZCU104-G Also Bought Image
Programmable Logic IC Development Tools Xilinx Zynq UltraScale+ ZCU104 Production Kit
Xilinx HW-PSA01-SK-G Also Bought Image
Wall Mount AC Adapters Power Supply & Adapter for KV260 Vision AI Starter Kit
DFRobot DFR0768 Also Bought Image
DFRobot Accessories DFRobot DFPlayer PRO - A MP3 Player
Analog Devices Inc. AD8351ARMZ Also Bought Image
RF Amplifier miniSO IF Sampling ADC Driver