SK-KV260-G

Xilinx Logo
217-SK-KV260-G

SK-KV260-G

Mfr.:

Description:
Video IC Development Tools KV260 Vision AI Starter Kit

Lifecycle:
New Product: New from this manufacturer.
This product may require additional documentation to export from the United States.

In Stock: 117

Stock:

117
Can Ship Immediately

On Order:

63
Expected 27-Jan-23
233
Expected 14-Feb-23

Factory Lead-Time:

17
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 245,77 € 245,77 €
Product Attribute Attribute Value
Xilinx
Product Category: Video IC Development Tools
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  Details
Brand: Xilinx
Product Type: Video IC Development Tools
Series: KV260
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Kria

USHTS:
8471500150
CNHTS:
8543709990
ECCN:
5A992.C

Kria™ KV260 Vision AI Starter Kit

Xilinx Kria™ KV260 Vision AI Starter Kit is an out-of-the-box platform that is ideal for vision application development without requiring complex hardware design knowledge. The KV260 is equipped with a non-production version of the production K26 SOM. This SOM and a fan heatsink are mounted to an evaluation carrier card optimized for vision applications, featuring multi-camera support via ON Semiconductor Imager Access System (IAS) and Raspberry Pi connectors.

Image Description
Xilinx SK-KR260-G Also Bought Image
System-On-Modules - SOM Kria KR260 Robotics Starter Kit
FRAMOS FSM-IMX547C/C01-Bundle-V1B Also Bought Image
Multiple Function Sensor Modules The FSM-IMX547C Camera Module is purpose built to stream high quality color images over SONY’s SLVS-EC high speed interface to the AMD-Xilinx Kria™ KR260 Robotics Starter Kit.
Xilinx HW-BACCP01-SK-G Also Bought Image
Video IC Development Tools Basic Accessory Pack for KV260 Vision AI Starter Kit
Xilinx SM-K26-XCL2GC Also Bought Image
System-On-Modules - SOM K26C SOM
Xilinx SM-K26-XCL2GI Also Bought Image
System-On-Modules - SOM K26I SOM
Xilinx SM-K26-XCL2GC-ED Also Bought Image
System-On-Modules - SOM K26C SOM with Encryption Disabled
Xilinx SM-K26-XCL2GI-ED Also Bought Image
System-On-Modules - SOM K26I SOM with Encryption Disabled
Xilinx SK-KV260-G-ED Also Bought Image
Video IC Development Tools KV260 Vision AI Starter Kit with Encryption Disabled
Xilinx HW-PSA01-SK-G Also Bought Image
Wall Mount AC Adapters Power Supply & Adapter for KV260 Vision AI Starter Kit
CUI Inc. SMI36-12-V-P6R Also Bought Image
Wall Mount AC Adapters 36W 12V 3A 2.5 rt w/blade kit Level VI