SK-KR260-G

Xilinx Logo
217-SK-KR260-G

SK-KR260-G

Mfr.:

Description:
System-On-Modules - SOM Kria KR260 Robotics Starter Kit

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 206

Stock:

206
Can Ship Immediately

On Order:

66
Expected 22-Feb-23

Factory Lead-Time:

12
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $430.98 $430.98
Product Attribute Attribute Value
Xilinx
Product Category: System-On-Modules - SOM
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  Details
Bulk
Brand: Xilinx
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
USHTS:
8471500150
TARIC:
8471500000
ECCN:
5A992.C

Kria KR260 Robotics Starter Kit

Xilinx Kria KR260 Robotics Starter Kit is a development platform for Kria K26 SOMs. The KR260 is built for robotics and industrial applications. It is complete with high performance interfaces and native ROS 2 support for ease of development by roboticists and software developers. The KR260 Robotics Starter Kit delivers a ROS-centric development experience for a quick and easy workflow for roboticists and embedded developers.

Image Description
FRAMOS FSM-IMX547C/C01-Bundle-V1B Also Bought Image
Multiple Function Sensor Modules The FSM-IMX547C Camera Module is purpose built to stream high quality color images over SONY’s SLVS-EC high speed interface to the AMD-Xilinx Kria™ KR260 Robotics Starter Kit.
FRAMOS FSM-IMX547M/C01-Bundle-V1B Also Bought Image
Multiple Function Sensor Modules The FSM-IMX547M Camera Module is purpose built to stream high quality monochrome images over SONY’s SLVS-EC high speed interface to the AMD-Xilinx Kria™ KR260 Robotics Starter Kit.
Xilinx SK-KV260-G Also Bought Image
Video IC Development Tools KV260 Vision AI Starter Kit
Xilinx HW-BACCP01-SK-G Also Bought Image
Video IC Development Tools Basic Accessory Pack for KV260 Vision AI Starter Kit
Xilinx SM-K26-XCL2GC Also Bought Image
System-On-Modules - SOM K26C SOM
Xilinx SM-K26-XCL2GI Also Bought Image
System-On-Modules - SOM K26I SOM
Xilinx HW-PSA01-SK-G Also Bought Image
Wall Mount AC Adapters Power Supply & Adapter for KV260 Vision AI Starter Kit
CUI Inc. SMI36-12-V-P6R Also Bought Image
Wall Mount AC Adapters 36W 12V 3A 2.5 rt w/blade kit Level VI
Digilent 410-310 Also Bought Image
Interface Development Tools PmodRS485 High-Speed Isolated Commun
Digilent 410-068 Also Bought Image
Interface Development Tools PmodRS232 - Serial Converter&Interface