HW-SMARTLYNQ-PLUS-G

Xilinx Logo
217-HWSMARTLYNQPLUSG

HW-SMARTLYNQ-PLUS-G

Mfr.:

Description:
Programmer Accessories SmartLynq+ Module

Lifecycle:
New Product: New from this manufacturer.

In Stock: 12

Stock:

12 Can Ship Immediately

Factory Lead-Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $4,744.81 $4,744.81
Product Attribute Attribute Value
Xilinx
Product Category: Programmer Accessories
RoHS:  Details
Brand: Xilinx
Product Type: Programmer Accessories
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: SmartLynq+
USHTS:
9030820000
ECCN:
3A992.a

SmartLynq+ Module

Xilinx SmartLynq+ Module is intended for high-speed debug and trace, primarily targeting designs using the Versal™ platform. The SmartLynq+ Module delivers up to 28X faster configuration time via a high-speed debug port (HSDP). The SmartLynq+ Module has advanced configuration throughput performance to accelerate the development cycle. The Module supports both serial and parallel trace with up to 14GB of trace memory to capture a design execution history.

Image Description
Xilinx EK-VCK190-G-ED Also Bought Image
Programmable Logic IC Development Tools Xilinx Versal AI Core VCK190 Evaluation Kit, Encryption Disabled
Xilinx A-U50DD-P00G-ES3-G Also Bought Image
Accelerator Cards Alveo U50DD Data Center Accelerator Card - ES3
Xilinx HW-USB-II-G Also Bought Image
Programmer Accessories Platform Cable USB-II LeadFree
Intel 82635DSD455 Also Bought Image
Cameras & Camera Modules Intel RealSense Depth Camera D455
Xilinx HW-SMARTLYNQ-G Also Bought Image
Programmer Accessories SmartLynq Data Cable
Basler 107419 Also Bought Image
Cameras & Camera Modules The Basler acA4096-11gc GigE camera with the Sony IMX267 CMOS sensor delivers 12 frames per second at 89 MP Resolution
Texas Instruments TMDSEMU560V2STM-UE Also Bought Image
Emulators / Simulators XDS560 Class High Speed Emulators
Digilent 410-299 Also Bought Image
Programmer Accessories JTAG-HS3 Programming Cable
NXP OV10640CSP-S32V Also Bought Image
Omnivision MIPI Camera
Digilent 410-338 Also Bought Image
Programmable Logic IC Development Tools Digital Discovery