HW-FMC-XM105-G

Xilinx Logo
217-HW-FMC-XM105-G

HW-FMC-XM105-G

Mfr.:

Description:
Interface Modules FMC XM105 Debug Card

In Stock: 255

Stock:

255
Can Ship Immediately

On Order:

100
Expected 03-Oct-22

Factory Lead-Time:

23
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $189.79 $189.79
Product Attribute Attribute Value
Xilinx
Product Category: Interface Modules
RoHS:  Details
FPGA Mezzanine Cards
Debug
-
-
3.3 V
-
-
Brand: Xilinx
Interface Type: JTAG
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 1.676 lbs
This functionality requires JavaScript to be enabled.
USHTS:
9030906600
CNHTS:
8543709990
TARIC:
9030900000
ECCN:
EAR99

FMC XM105 Debug Card

Xilinx FMC XM105 Debug Card provides access to many of the pins on the FMC connector found on Xilinx FMC-supported boards including the SP601, SP605, and ML605. The FMC XM105 Debug Card offers many multi-position headers and connectors which break out FPGA interface signals to and from the board interface. The serial IIC bus re-programmable LVDS clock source and a pair of SMA connectors present differential clock sources to the FMC-supported board FPGA. Non-volatile storage is provided by a 2Kb serial IIC EEPROM.

Image Description
TE Connectivity 2302461-9 Also Bought Image
Automotive Connectors MATENET INLINE COUPLER, ASSY, COD Z
Xilinx EK-U1-ZCU104-G-ED Also Bought Image
Programmable Logic IC Development Tools Xilinx Zynq UltraScale+ MPSoC ZCU104 Evaluation Kit, Encryption Disabled for Russia and China
Xilinx HW-SMARTLYNQ-G Also Bought Image
Programmer Accessories SmartLynq Data Cable
Samtec HDR-169470-02 Also Bought Image
Ribbon Cables / IDC Cables .050 Pitch Terminal Array ASM
Segger Microcontroller 8.19.28 Also Bought Image
Hardware Debuggers J-Link PLUS Compact
Amphenol 132170 Also Bought Image
RF Adapters - In Series SMA JACK TO JACK BULKHEAD ADAPTER
FTDI TTL-232RG-VREG1V8-WE Also Bought Image
USB Cables / IEEE 1394 Cables USB to UART Wire End,1.8V, No LEDS
Analog Devices Inc. LTC1660CN#PBF Also Bought Image
Digital to Analog Converters - DAC Octal 10-Bit Volt Output DAC