EK-U1-ZCU104-G

Xilinx
217-EK-U1-ZCU104-G

EK-U1-ZCU104-G

Mfr.:

Description:
Programmable Logic IC Development Tools Xilinx Zynq UltraScale+ ZCU104 Production Kit

In Stock: 67

Stock:

67 Can Ship Immediately

Factory Lead-Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,898.91 $1,898.91
Product Attribute Attribute Value
Xilinx
Product Category: Programmable Logic IC Development Tools
RoHS:  Details
Evaluation Kits
FPGA
XCZU7EV-2
Brand: Xilinx
Description/Function: FFVC-1156 package
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Zynq UltraScale+
Unit Weight: 6 lbs
USHTS:
8471500150
CNHTS:
8543709990
TARIC:
8471500000
ECCN:
5A992.C

Zynq® UltraScale+™ MPSoC ZCU104 Evaluation Kit

Xilinx Zynq® UltraScale+™ MPSoC ZCU104 Evaluation Kit allows a jumpstart on designs for embedded vision applications such as surveillance, advanced driver assisted systems (ADAS), machine vision, augmented reality (AR), drones, and medical imaging. Xilinx Zynq UltraScale+ MPSoC ZCU104 Evaluation Kit features a Zynq UltraScale+ MPSoC with video codec and supports many common peripherals and interfaces for an embedded vision use case.

Image Description
Xilinx HW-BACCP01-SK-G
Basic Accessory Pack for KV260 Vision AI Starter Kit
Xilinx SK-KV260-G
KV260 Vision AI Starter Kit
Xilinx EK-U1-ZCU208-V1-G
Xilinx Zynq UltraScale+ RFSoC ZCU208 Full Production Evaluation Kit
Xilinx SM-K26-XCL2GC
K26C SOM
Xilinx SM-K26-XCL2GI
K26I SOM
u-blox ANN-MB1-00
Multi-band (L1, L5) active GNSS antenna High Precision with 5 m cable and SMA connector
KYOCERA AVX MC2520Z25.0000C19XSH
25.0 MHZ
DFRobot DFR0600
PYNQ-Z2 Development Board
Analog Devices Inc. AD-FMCOMMS3-EBZ
AD9361 Software Development board
Analog Devices Inc. AD-FMCOMMS5-EBZ
FMC module with dual AD9361 RF XCVR ICs