EK-U1-ZCU102-G

Xilinx
217-EK-U1-ZCU102-G

EK-U1-ZCU102-G

Mfr.:

Description:
Programmable Logic IC Development Tools Xilinx Zynq UltraScale+ MPSoC ZCU102 Evaluation Kit

In Stock: 158

Stock:

158 Can Ship Immediately

Factory Lead-Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3,658.84 $3,658.84
Product Attribute Attribute Value
Xilinx
Product Category: Programmable Logic IC Development Tools
RoHS:  Details
Evaluation Kits
FPGA
XCZU9EG-2FFVB1156E
Brand: Xilinx
Dimensions: 23.749 cm x 24.384 cm x 0.2642 cm
Maximum Operating Temperature: + 45 C
Minimum Operating Temperature: 0 C
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Zynq UltraScale+
Unit Weight: 6.479 lbs
USHTS:
8471500150
CNHTS:
8543709990
TARIC:
8471500000
ECCN:
5A992.C

Zynq® UltraScale+™ MPSoC ZCU102 Evaluation Kit

Xilinx Zynq® UltraScale+™ MPSoC ZCU102 Evaluation Kit allows a jumpstart on Automotive, Industrial, Video, and Communications application designs. Xilinx MPSoC ZCU102 Evaluation Kit features a Zynq UltraScale+ MPSoC device with a quad-core Arm® Cortex-A53, dual-core Cortex-R5 real-time processors, and a Mali-400 MP2 graphics processing unit based on Xilinx's 16nm FinFET+ programmable logic fabric. The Kit's ZCU102 Board supports all major peripherals and interfaces, enabling development for many applications.

Image Description
Keysight E36154A/0EM
DC Power Supply Single-Out Auto-range: 30V, 80A, 800W: LAN, USB, 115 VAC, single phase 3-wire +/- 11V, 47 to 63 Hz
SparkFun Electronics KIT-18293
SparkFun GNSS-RTK Accessory Kit
SparkFun Electronics GPS-16481
SparkFun GPS-RTK-SMA Breakout - ZED-F9P (Qwiic)
Analog Devices Inc. AD9081-FMCA-EBZ
AD9081 4-DAC 4 -ADC with Marki baluns
Xilinx HW-SMARTLYNQ-G
SmartLynq Data Cable
Skyworks CBPROG-DONGLE
Clock Builder Pro Field Programming Dongle is used to enable in-system programming and development on an installed Si534x IC or in conjunction with a socketed daughter card for creating custom samples.
Digilent 410-183
Basys3 Artix-7 FPGA Board
iWave Systems iW-C40-PCIe08-C1
PCIex8 Cross cable
Fair-Rite 2512061217Y0
MultLyr Chip Bead 120 OHM 1206 450mA