EK-U1-VCU129-G

Xilinx
217-EK-U1-VCU129-G

EK-U1-VCU129-G

Mfr.:

Description:
Programmable Logic IC Development Tools Virtex UltraScale+ 56G VCU129 Production FPGA Evaluation Kit

In Stock: 1

Stock:

1 Can Ship Immediately

Factory Lead-Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$21,988.69 $21,988.69
Product Attribute Attribute Value
Xilinx
Product Category: Programmable Logic IC Development Tools
RoHS:  Details
Evaluation Boards
FPGA
XCVU29P-L2FSGA2577E
Brand: Xilinx
Dimensions: 38.1 cm x 29.21 cm x 0.3175 cm
Interface Type: PCIe, SPI, UART
Maximum Operating Temperature: + 45 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 12 V
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
USHTS:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
3A992.a