EK-U1-VCU128-G

Xilinx
217-EK-U1-VCU128-G

EK-U1-VCU128-G

Mfr.:

Description:
Programmable Logic IC Development Tools Virtex UltraScale+ HBM VCU128-G FPGA Evaluation Kit

In Stock: 36

Stock:

36 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$13,190.25 $13,190.25
Product Attribute Attribute Value
Xilinx
Product Category: Programmable Logic IC Development Tools
RoHS:  Details
Evaluation Kits
FPGA
XCVU37P-L2FSVH2892EES9837
Brand: Xilinx
Dimensions: 24.13 cm x 19.14 cm x 0.1549 cm
Interface Type: PCIe, UART
Maximum Operating Temperature: + 45 C
Minimum Operating Temperature: 0 C
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 8.368 lbs
USHTS:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
3A992.a

Virtex® UltraScale+™ VCU128 FPGA Evaluation Kit

Xilinx Virtex® UltraScale+™ HBM VCU128 FPGA Evaluation Kit incorporates the VU37P HBM FPGAs and is optimized for quickly prototyping applications. The VU37P HBM FPGAs integrate 8GB of HBM DRAM adjacent to the FPGA die, enabling massive memory bandwidth and a reduced PCB footprint.

Image Description
Samtec REF-212564-01
Programmable Logic IC Development Tools "REF"
Analog Devices Inc. AD9081-FMCA-EBZ
Data Conversion IC Development Tools AD9081 4-DAC 4 -ADC with Marki baluns
Samtec REF-228680-01
Programmable Logic IC Development Tools N/A