EK-U1-VCU118-G

Xilinx
217-EK-U1-VCU118-G

EK-U1-VCU118-G

Mfr.:

Description:
Programmable Logic IC Development Tools Xilinx Virtex UltraScale+ FPGA VCU118-G Evaluation Kit

In Stock: 10

Stock:

10
Can Ship Immediately

On Order:

20
Expected 18-Oct-23

Factory Lead-Time:

12
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$10,257.04 $10,257.04
Product Attribute Attribute Value
Xilinx
Product Category: Programmable Logic IC Development Tools
RoHS:  Details
Evaluation Kits
FPGA
Virtex UltraScale+
Brand: Xilinx
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Virtex UltraScale+
Unit Weight: 10.582 lbs
This functionality requires JavaScript to be enabled.
USHTS:
9030820000
CNHTS:
8543709990
TARIC:
8543709099
ECCN:
3A992.a

Virtex® UltraScale+™ FPGA VCU118 Evaluation Kit

Xilinx Virtex® UltraScale+™ FPGA VCU118 Evaluation Kit provides a hardware environment for developing and evaluating designs targeting the Xilinx UltraScale+ XCVU9P device. Virtex UltraScale+ devices offer the highest performance and integration capabilities in a FinFET node. This includes the highest serial I/O and signal processing bandwidth and the highest on-chip memory density.

Image Description
Xilinx HW-BACCP01-SK-G
Video IC Development Tools Basic Accessory Pack for KV260 Vision AI Starter Kit
Xilinx SK-KV260-G
Video IC Development Tools KV260 Vision AI Starter Kit
ATOP APQD85HCDMS8A
Fiber Optic Transmitters, Receivers, Transceivers Transceiver 400G QSFP-DD
Vishay CRCW040210K0FKEDC
Thick Film Resistors - SMD 1/16watt 10Kohms 1% Commercial Use
NXP NVT2008PW,118
Translation - Voltage Levels +/-50mA 1.5ns 1-5.5V
YAGEO RC0402FR-07100RL
Thick Film Resistors - SMD 100 Ohms 62.5mW 0402 1%
Xilinx HW-FMC-XM105-G
Interface Modules FMC XM105 Debug Card
Samtec ASP-134488-01
Board to Board & Mezzanine Connectors "ASP"
Olimex Ltd. ARM-USB-OCD-H
Hardware Debuggers 3-in-1 USB ARM JTAG 1.65-5V HI-SPD
Xilinx EK-U1-ZCU104-G
Programmable Logic IC Development Tools Xilinx Zynq UltraScale+ ZCU104 Production Kit