EK-S7-SP701-G

Xilinx Logo
217-EK-S7-SP701-G

EK-S7-SP701-G

Mfr.:

Description:
Programmable Logic IC Development Tools Spartan 7 SP701 Evaluation Kit

In Stock: 74

Stock:

74 Can Ship Immediately

Factory Lead-Time:

52 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $925.52 $925.52
Product Attribute Attribute Value
Xilinx
Programmable Logic IC Development Tools
RoHS:  Details
Evaluation Kits
FPGA
Spartan-7
Brand: Xilinx
Interface Type: HDMI, I2C, JTAG, UART, USB
Maximum Operating Temperature: + 45 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 12 V
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Spartan
Unit Weight: 5.174 lbs

USHTS:
9030820000
CNHTS:
8543709990
ECCN:
3A992.a

Spartan®-7 SP701 FPGA Evaluation Kit

Xilinx SP701 Evaluation Kit is built for designs requiring sensor fusion such as industrial networking, embedded vision, and automotive applications. The evaluation kit is based on the XC7S100FGGA676 device, a member of the Xilinx® 7 Field Programmable Gate Array (FPGA) line of products. The SP701 Evaluation Kit features high I/O availability and I/O expansion capability via Peripheral module interface (Pmods) and FPGA Mezzanine Card (FMC) connectors, making it the largest IP development canvas for Spartan-7 FPGA users. The board is designed for high-performance and lower power with a 28nm, 1V core voltage process. For lower power, the board has a 0.9V core voltage option.

Image Description
Vishay RH005600R0HE02 Also Bought Image
Wirewound Resistors - Chassis Mount 7.5W 600ohms 3%
Murata GCQ15-KIT-5R1-47-A-DE Also Bought Image
Capacitor Kits 0402 Class1 Hi-Q AEC-Q200 KIT
Xilinx HW-SMARTLYNQ-G Also Bought Image
Programmer Accessories SmartLynq Data Cable
Xilinx EK-U1-ZCU104-G Also Bought Image
Programmable Logic IC Development Tools Xilinx Zynq UltraScale+ ZCU104 Production Kit
Xilinx HW-FMC-XM105-G Also Bought Image
Interface Modules FMC XM105 Debug Card
Microchip M2S-HELLO-FPGA-KIT Also Bought Image
Programmable Logic IC Development Tools Hello FPGA Dev Kit
Digilent 410-292-1 Also Bought Image
Programmable Logic IC Development Tools Nexys A7-50T FPGA Trainer Board
Digilent 471-034 Also Bought Image
Programmable Logic IC Development Tools Zedboard Image Processing Dual PCAM
Digilent 410-358 Also Bought Image
Cameras & Camera Modules Pcam 5C: 5 MP Fixed Focus Color Cam Mod