42TU200-RC

Xicon
42TU200-RC

42TU200-RC

Mfr.:

Description:
Audio Transformers / Signal Transformers XFMR OUT 200CT-8 3.2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,074

Stock:

1,074 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.14 $3.14
$2.44 $244.00
Product Attribute Attribute Value
Xicon
Product Category: Audio Transformers / Signal Transformers
RoHS:  Details
Audio Transformers
Pin Terminal Transformers
Radial
300 Hz to 3.4 kHz
200 Ohms
8 Ohms
100 V
24.89 mm
18.29 mm
18.8 mm
42TU
Bulk
Brand: Xicon
Power Rating: 460 mW
Primary Resistance: 12 Ohms
Product Type: Audio & Signal Transformers
Secondary Resistance: 500 mOhms
Factory Pack Quantity: 100
Subcategory: Transformers
Unit Weight: 2.292808 oz

USHTS:
8504314035
CNHTS:
8504319000
CAHTS:
8504310091
TARIC:
8504318090
ECCN:
EAR99
Image Description
CUI Devices PJ-002A
DC Power Connectors Power Jacks
Alps Alpine RK09L1140A2U
Potentiometers Sgl Unit Vert Flat Snap-in 10K Ohms 20%
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
C&K Switches D6C90F2LFS
Pushbutton Switches Key Switch N.O. SPDT 100 mA
TDK FG11X7R1H106KRT06
Multilayer Ceramic Capacitors MLCC - Leaded RAD 50V 10uF X7R 10% LS:2.5mm
Infineon IRF9Z24NPBF
MOSFET MOSFT PCh -55V -12A 175mOhm 12.7nC
Analog Devices Inc. LTC1661CN8#PBF
Digital to Analog Converters - DAC uP 2x 10-B DAC in MS
C&K Switches BTND600F
Switch Actuators BUTTON D WHITE
Infineon IRL520NPBF
MOSFET MOSFT 10A 13.3nC 180mOhm LogLvAB
STMicroelectronics L7809CV
Linear Voltage Regulators 9.0V 1.0A Positive