42TM006

Not Assigned

42TM006

Mfr.:
Xicon

Description:
Audio Transformers / Signal Transformers XFMR STG 20KCT/1KCT

Lifecycle:
Obsolete

Availability

Stock:

Not Available
Product Attribute Attribute Value
Xicon
Product Category: Audio Transformers / Signal Transformers
Audio Transformers
Through Hole
300 Hz to 3.4 kHz
20 kOhms
1 kOhms
- 30 C
+ 80 C
22 mm
15.01 mm
16.99 mm
Brand: Xicon
Primary Resistance: 900 Ohms
Product Type: Audio & Signal Transformers
Secondary Resistance: 70 Ohms
Subcategory: Transformers

USHTS:
8504312000
TARIC:
8504312990