42TL021-RC

Xicon
42TL021-RC

42TL021-RC

Mfr.:

Description:
Audio Transformers / Signal Transformers XFMR 4KCT/600CT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 780

Stock:

780 Can Ship Immediately

Factory Lead-Time:

19 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$3.18 $3.18
$2.65 $265.00
$2.48 $1,240.00
$1.94 $1,940.00
25,000 Quote
Product Attribute Attribute Value
Xicon
Product Category: Audio Transformers / Signal Transformers
RoHS:  Details
Audio
Pin Terminal Transformers
Through Hole
300 Hz to 3.4 kHz
4 kOhms
600 Ohms
100 V
- 30 C
+ 80 C
15 mm
15 mm
12.7 mm
42TL
Bulk
Brand: Xicon
Power Rating: 75 mW
Primary Resistance: 148 Ohms
Product Type: Audio & Signal Transformers
Secondary Resistance: 64 Ohms
Shielding: Unshielded
Factory Pack Quantity: 100
Subcategory: Transformers
Unit Weight: 0.811301 oz

USHTS:
8504314035
CNHTS:
8504232900
CAHTS:
8504310091
TARIC:
8504318090
ECCN:
EAR99
Image Description
Keystone Electronics 1590-2
Standoffs & Spacers .187 RND 2/56 THRDS
Xicon 42TL030-RC
Audio Transformers / Signal Transformers XFMR 100CT/100CT
Xicon 42TL019-RC
Audio Transformers / Signal Transformers XFMR 10KCT/600CT
Xicon 42TL002-RC
Audio Transformers / Signal Transformers XFMR DRI 10K-2KCT
Xicon 42TL218-RC
Audio Transformers / Signal Transformers XFMR 10KCT/10KCT
Xicon 42TM002-RC
Audio Transformers / Signal Transformers XFMR DRI 10KCT/2KCT
Xicon 42TL013-RC
Audio Transformers / Signal Transformers XFMR 1KCT/8CT
Xicon 42TM011-RC
Audio Transformers / Signal Transformers XFMR ST 1.5KCT-500CT
Xicon 42TL012-RC
Audio Transformers / Signal Transformers XFMR 10KCT-5KCT
Xicon 42TL023-RC
Audio Transformers / Signal Transformers XFMR 300CT/600CT