42TL002-RC

Xicon Logo
42TL002-RC

42TL002-RC

Mfr.:

Description:
Audio Transformers / Signal Transformers XFMR DRI 10K-2KCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,981

Stock:

2,981 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $2.94 $2.94
100 $2.47 $247.00
500 $2.31 $1,155.00
Product Attribute Attribute Value
Xicon
Product Category: Audio Transformers / Signal Transformers
RoHS:  Details
Audio
Pin Terminal Transformers
Through Hole
300 Hz to 3.4 kHz
10 kOhms
2 kOhms
100 V
- 30 C
+ 80 C
15 mm
15 mm
12.7 mm
42TL
Bulk
Brand: Xicon
Power Rating: 75 mW
Primary Resistance: 500 Ohms
Product Type: Audio & Signal Transformers
Secondary Resistance: 200 Ohms
Shielding: Unshielded
Factory Pack Quantity: 100
Subcategory: Transformers
Unit Weight: 0.811301 oz

USHTS:
8504314035
CNHTS:
8504321000
CAHTS:
8504310091
TARIC:
8504318090
ECCN:
EAR99
Image Description
Adafruit 4539 Also Bought Image
PCBs & Breadboards Half-Size Breadboard with Mounting Holes
Diodes Incorporated SD03C-7 Also Bought Image
ESD Suppressors / TVS Diodes Surge Protection PP
Analog Devices Inc. AD724JRZ Also Bought Image
Video ICs SOIC LP/SS RGB-NTSC/PAL ENCODER
Texas Instruments TL072IP Also Bought Image
Operational Amplifiers - Op Amps Dual JFET In Low N
Semtech SMDA05C-8.TBT Also Bought Image
ESD Suppressors / TVS Diodes 5V, 8 CHAN, TVS ARRAY
Amphenol PT10LH01-201A2020-S Also Bought Image
Trimmer Resistors - Through Hole 200ohms 10mm Rnd Side adj Steel lead
Xicon 42TM018-RC Also Bought Image
Audio Transformers / Signal Transformers XFMR 10KCT-10KCT
Xicon 42TL012-RC Also Bought Image
Audio Transformers / Signal Transformers XFMR 10KCT-5KCT
Xicon 42TL019-RC Also Bought Image
Audio Transformers / Signal Transformers XFMR 10KCT/600CT
Xicon 42TM017-RC Also Bought Image
Audio Transformers / Signal Transformers XFMR 25KCT-600CT