291-2.2K-RC

291-2.2K-RC

291-2.2K-RC

Mfr.:
Xicon

Description:
Carbon Film Resistors - Through Hole 2.2Kohms 0.05

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available

Similar Product

Royalohm CFR0W4J0222B00
Royalohm
Carbon Film Resistors - Through Hole 2.2 kOhms
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Product Attribute Attribute Value
Xicon
Product Category: Carbon Film Resistors - Through Hole
RoHS:  Details
CF-RC
Standard
Axial
2.2 kOhms
250 mW (1/4 W)
5 %
- 450 PPM / C, 0 PPM / C
- 55 C
+ 155 C
250 V
2.5 mm
6.8 mm
Bulk
Brand: Xicon
Features: -
Lead Diameter: 0.6 mm
Mounting Style: PCB Mount
Product Type: Carbon Film Resistors
Factory Pack Quantity: 200
Subcategory: Resistors
Technology: Carbon Film
Unit Weight: 0.009947 oz

USHTS:
8533100065
CNHTS:
8533100000
CAHTS:
8533100000
JPHTS:
853310000
KRHTS:
8533100000
TARIC:
8533100000
MXHTS:
8533100301
BRHTS:
85331000
ECCN:
EAR99
Image Description
Texas Instruments CD4013BE
Flip Flops Dual CMOS
Vishay BZX85C6V2-TR
Zener Diodes 6.2 Volt 1.3 Watt 5%
Bourns 3223J-1-503E
Trimmer Resistors - SMD 3MM SQ MT CERMET TRIMMER
Vishay BZX85B15-TR
Zener Diodes 15 Volt 1.3 Watt 2%
3M 4824-6000-CP
IC & Component Sockets 24P DUAL WIPE DIPSKT
TE Connectivity 1-2199298-2
IC & Component Sockets 8P DIP SKT 300 CL LADDER
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
onsemi 2N3904BU
Bipolar Transistors - BJT NPN Transistor General Purpose
KEMET T350A105K035AT
Tantalum Capacitors - Solid Leaded 35V 1uF 10% LS=2.54mm
Rectron 1N4001-B
Rectifiers Vr/50V Io/1A BULK