286-47K-RC

286-47K-RC

286-47K-RC

Mfr.:
Xicon

Description:
Metal Oxide Resistors 47Kohms 5% Tol

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,764

Stock:

1,764 Can Ship Immediately
Quantities greater than 1764 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.38 $0.38
$0.349 $3.49
$0.223 $22.30
$0.156 $78.00
$0.13 $130.00
$0.128 $256.00
$0.125 $750.00
$0.121 $1,210.00
$0.118 $3,068.00
Product Attribute Attribute Value
Xicon
Product Category: Metal Oxide Resistors
RoHS:  Details
MO-RC
Axial
47 kOhms
5 W
5 %
350 PPM / C
- 55 C
+ 235 C
8 mm
25 mm
Bulk
Brand: Xicon
Features: -
Mounting Style: PCB Mount
Operating Temperature Range: - 55 C to + 235 C
Product: Metal Oxide Film Resistors
Product Type: Metal Oxide Resistors
Factory Pack Quantity: 50
Subcategory: Resistors
Technology: Metal Oxide
Unit Weight: 0.134041 oz

USHTS:
8533210090
CNHTS:
8533219000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332110
ECCN:
EAR99
Image Description
YAGEO CFR200JT-52-2K7
Carbon Film Resistors - Through Hole
YAGEO CFR2WSJT-52-110R
Carbon Film Resistors - Through Hole
Analog Devices Inc. MAX14781EESA+
RS-485 Interface IC Half duplex RS-485
Amphenol CL-40
Inrush Current Limiters 6A 5ohm Straight leads
Molex 43045-0427
Headers & Wire Housings Microfit 3.0 Vert TH Hdr DR Tin 4Ckt
Molex 43178-1001
Headers & Wire Housings Sabre Term WtW M Unplated 14-18 3.30
Molex 90131-0762
Headers & Wire Housings 2.54MM CGRIDIII HDR 4P VERT DR SEL AU
TE Connectivity 4-644020-0
Headers & Wire Housings 10P MTA100 CONN ASSY 30AU
Xicon 286-47-RC
Metal Oxide Resistors 47ohms 5% Tol
Xicon 281-47K-RC
Metal Oxide Resistors 47Kohms 5% Tol