See an Error?

280-CR5-0.5-RC

280-CR5-0.5-RC

280-CR5-0.5-RC

Mfr.:
Xicon

Description:
Wirewound Resistors - Through Hole 0.5ohms 5% Tol

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 88

Stock:

88 Can Ship Immediately
Quantities greater than 88 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.28 $0.28
$0.269 $2.69
$0.20 $20.00
$0.097 $116.40
$0.091 $218.40
$0.089 $1,068.00
$0.087 $2,296.80
$0.084 $4,233.60
$0.081 $8,164.80

Similar Product

Royalohm PRW05WJW50KB00
Royalohm
Wirewound Resistors - Through Hole 5 W 5% 500 mOhms
New At Mouser
USHTS:
8533210080
CNHTS:
8533219000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Image Description
WIMA MKS4C034703C00JF00
Film Capacitors MKS 4 0.47 uF 63 VDC 4x9x13 PCM 10
Nichicon UVZ1V472MHD
Aluminum Electrolytic Capacitors - Radial Leaded 35volts 4700uF 18x35.5 20% 7.5LS
Wakefield-Vette 690-3B
Heat Sinks Highest Efficiency/Lowest Unit Cost Heat Sink for TO-3, 33.3mm Height
onsemi KSC2690AYS
Bipolar Transistors - BJT NPN Epitaxial Sil
onsemi MJ21195G
Bipolar Transistors - BJT 16A 250V 250W PNP
Nichicon UVZ1V471MPD
Aluminum Electrolytic Capacitors - Radial Leaded 35volts 470uF 10x16 20% 5LS
Chemi-Con EKXL451ELL470MK30S
Aluminum Electrolytic Capacitors - Radial Leaded 47uF 20% 450V Long Life
onsemi KSA992FBU
Bipolar Transistors - BJT PNP Epitaxial Sil
YAGEO MFR-25FRF52-10K
Metal Film Resistors - Through Hole 10 kOhms 250 mW 1% 100 PPM / C
Xicon 280-CR5-0.22-RC
Wirewound Resistors - Through Hole 0.22ohms 5% Tol