271-590-RC

271-590-RC

271-590-RC

Mfr.:
Xicon

Description:
Metal Film Resistors - Through Hole 590ohms 1% 50PPM

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 369

Stock:

369 Can Ship Immediately
Quantities greater than 369 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.19 $0.19
$0.154 $1.54
$0.061 $6.10
$0.025 $25.00
$0.019 $57.00
$0.017 $170.00
$0.016 $400.00
Product Attribute Attribute Value
Xicon
Product Category: Metal Film Resistors - Through Hole
RoHS:  Details
MF-RC
Axial
590 Ohms
250 mW (1/4 W)
1 %
50 PPM / C
- 55 C
+ 155 C
250 V
2.5 mm
6.8 mm
Bulk
Metal Film Resistors General Purpose
Fixed Resistor
Brand: Xicon
Features: -
Lead Diameter: 0.54 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 200
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 0.007055 oz

USHTS:
8533210090
CNHTS:
8533219000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Image Description
Panasonic ECW-FD2W684JC
Film Capacitors 450VDC 0.68uF 5% LS=15mm Cut Lead
KOA Speer MF1/4DCT52R2670F
Metal Film Resistors - Through Hole 1/4W 267 ohm 1%
KOA Speer MF1/4DCT52R2490F
Metal Film Resistors - Through Hole 1/4W 249 ohm 1% 250 OHM 1%
KOA Speer MF1/4DCT52R6340F
Metal Film Resistors - Through Hole 1/4W 634 ohm 1%
KOA Speer MF1/4DCT52R5230F
Metal Film Resistors - Through Hole 1/4W 523 ohm 1%
Xicon 271-750-RC
Metal Film Resistors - Through Hole 750ohms 1% 50PPM
Xicon 271-392-RC
Metal Film Resistors - Through Hole 392ohms 1% 50PPM
Xicon 271-374-RC
Metal Film Resistors - Through Hole 374ohms 1% 50PPM
Xicon 271-422-RC
Metal Film Resistors - Through Hole 422ohms 1% 50PPM
Xicon 271-442-RC
Metal Film Resistors - Through Hole 442ohms 1% 50PPM