271-33-RC

271-33-RC

271-33-RC

Mfr.:
Xicon

Description:
Metal Film Resistors - Through Hole 33ohms 1% 50PPM

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 98

Stock:

98 Can Ship Immediately
Quantities greater than 98 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.54 $0.54
$0.052 $0.52
$0.049 $9.80
$0.044 $44.00
$0.042 $210.00
$0.031 $310.00
$0.027 $1,350.00
$0.024 $2,016.00

Similar Product

Royalohm MF0W4FF330JB00
Royalohm
Metal Film Resistors - Through Hole 250 mW (1/4 W) 1% 33R
New At Mouser
Product Attribute Attribute Value
Xicon
Product Category: Metal Film Resistors - Through Hole
RoHS:  Details
MF-RC
Axial
33 Ohms
250 mW (1/4 W)
1 %
50 PPM / C
- 55 C
+ 155 C
250 V
2.5 mm
6.8 mm
Bulk
Metal Film Resistors General Purpose
Fixed Resistor
Brand: Xicon
Features: -
Lead Diameter: 0.54 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 200
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 0.007055 oz

USHTS:
8533210090
CNHTS:
8533219000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Image Description
Texas Instruments TL072CP
Operational Amplifiers - Op Amps JFET Input Low Noise
KEMET T350E475K035AT
Tantalum Capacitors - Solid Leaded 35volts 4.7uF 10%
TDK FG28C0G1H470JNT06
Multilayer Ceramic Capacitors MLCC - Leaded RAD 50V 47pF C0G 5% LS:5mm
KYOCERA AVX SR151A101JAR
Multilayer Ceramic Capacitors MLCC - Leaded 100V 100 pF C0G(NP0) 5 % 2.54 mm
Bourns 4610X-101-332LF
Resistor Networks & Arrays 10pins 3.3Kohms Bussed
Vishay CMF5520K000BHEB
Metal Film Resistors - Through Hole 1/2W 20Kohms .1%
KYOCERA AVX SR151A330JAR
Multilayer Ceramic Capacitors MLCC - Leaded 100V 33 pF C0G (NP0) 5 % 2.54 mm
Xicon 271-5.1K-RC
Metal Film Resistors - Through Hole 5.1Kohms 1% 50PPM
Xicon 271-510-RC
Metal Film Resistors - Through Hole 510ohms 1% 50PPM
Xicon 271-11K-RC
Metal Film Resistors - Through Hole 11Kohms 1% 50PPM